STMicroelectronics STM32F051R6T7TR

MCU 32-bit ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V 64-Pin LQFP T/R
$ 2.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F051R6T7TR.

ODG (Origin Data Global)

Datasheet122 pages9 years ago

Upverter

STMicroelectronics

Newark

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STM32F051R6T7TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2012-02-14
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTM32F102R6T6A
Mainstream USB Access line, ARM Cortex-M3 MCU with 32 Kbytes Flash, 48 MHz CPU, USB FS
STMicroelectronicsSTM32F031C6T6TR
Mainstream ARM Cortex-M0 Access line MCU with 32 Kbytes Flash, 48 MHz CPU, motor control
MicrochipATSAM3N0BA-AU
MCU 32-bit SAM3N ARM Cortex M3 RISC 32KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP
STMicroelectronicsSTM32F101R6T6A
Mainstream Access line, ARM Cortex-M3 MCU with 32 Kbytes Flash, 36 MHz CPU
NXP SemiconductorsMKL26Z32VLH4
MCU 32-Bit KL26 ARM Cortex M0+ RISC 32KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray
NXP SemiconductorsMKL16Z32VLH4
Kinetis KL16: 48MHz Cortex-M0+ Ultra-Low Power MCU, 32KB Flash, 4KB SRAM, 64-LQFP

Descriptions

Descriptions of STMicroelectronics STM32F051R6T7TR provided by its distributors.

MCU 32-bit ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V 64-Pin LQFP T/R
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP64
Mainstream ARM Cortex-M0 Access line MCU with 32 Kbytes Flash, 48 MHz CPU, motor control and CEC functions
STM32F Series 32 kB Flash 8 kB RAM 48 MHz 32-Bit Microcontroller - LQFP-64
MCU, 32BIT, CORTEX-M0, 48MHZ, LQFP-64
MCU, 32BIT, CORTEX-M0, 48MHZ, LQFP-64; Product Range: STM32 Family STM32F0 Series Microcontrollers; Architecture: ARM Cortex-M0; No. of Bits: 32bit; CPU Speed: 48MHz; Program Memory Size: 32KB; RAM Memory Size: 4KB; No. of Pins: 64Pins; MCU Case Style: LQFP; No. of I/O's: 55I/O's; Embedded Interface Type: I2C, SPI, USART; Supply Voltage Min: 2V; Supply Voltage Max: 3.6V; MCU Family: STM32; MCU Series: STM32F0; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 3 - 168 hours; SVHC: No SVHC (17-Dec-2015); Controller Family/Series: STM32F; MPU Core Size: 32bit; Operating Temperature Max: 105°C; Operating Temperature Min: -40°C; Peripherals: ADC, Comparator, DAC, DMA, Timer; Program Memory Size: 32KB

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics