STMicroelectronics STM32F051R6T6

Arm-based 32-BIT Mcu Risc Microcontroller, 32-BIT, Flash, CORTEX-M0 Cpu, 48MHZ, Cmos, PQFP64
$ 2.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F051R6T6.

ODG (Origin Data Global)

Datasheet122 pages9 years ago

Upverter

STMicroelectronics

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-28.93%

CAD Models

Download STMicroelectronics STM32F051R6T6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2012-07-23
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

STMicroelectronicsSTM32F102R6T6A
Mainstream USB Access line, ARM Cortex-M3 MCU with 32 Kbytes Flash, 48 MHz CPU, USB FS
STMicroelectronicsSTM32F101R6T6A
Mainstream Access line, ARM Cortex-M3 MCU with 32 Kbytes Flash, 36 MHz CPU
NXP SemiconductorsMKL24Z32VLH4
Kinetis L 32-bit MCU, ARM Cortex-M0+ core, 32KB Flash, 48MHz, USB, QFP 64
STMicroelectronicsSTM32F031C6T6TR
Mainstream ARM Cortex-M0 Access line MCU with 32 Kbytes Flash, 48 MHz CPU, motor control
MicrochipATSAM3N0BA-AU
MCU 32-bit SAM3N ARM Cortex M3 RISC 32KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP
NXP SemiconductorsMKL16Z32VLH4
Kinetis KL16: 48MHz Cortex-M0+ Ultra-Low Power MCU, 32KB Flash, 4KB SRAM, 64-LQFP

Descriptions

Descriptions of STMicroelectronics STM32F051R6T6 provided by its distributors.

ARM-BASED 32-BIT MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP64
MCU, 32BIT, ARM CORTEX-M0, 64LQFP; Controller Family/Series: STM32F; Core Size: 32
MCU 32-bit ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V 64-Pin LQFP Frame
Low- and medium-density advanced ARM-based 32-bit MCU | IC MCU 32BIT 32KB FLASH 64LQFP
Mainstream ARM Cortex-M0 Access line MCU with 32 Kbytes Flash, 48 MHz CPU, motor control and CEC functions
STM32F Series 32 kB Flash 4 kB RAM ARM Based 32-Bit Microcontroller - LQFP-64
MCU, 32BIT, CORTEX-M0, 48MHZ, LQFP-64; Product Range: STM32 Family STM32F0 Series Microcontrollers; Architecture: ARM Cortex-M0; No. of Bits: 32bit; CPU Speed: 48MHz; Program Memory Size: 32KB; RAM Memory Size: 4KB; No. of Pin
MCU, 32BIT, ARM CORTEX-M0, 64LQFP; Controller Family/Series:STM32F; Core Size:32bit; No. of I/O's:55; Supply Voltage Min:2V; Supply Voltage Max:3.6V; Digital IC Case Style:LQFP; No. of Pins:64; Program Memory Size:32KB; RAM Memory Size:4KB; CPU Speed:48MHz; Oscillator Type:External, Internal; No. of Timers:6; Peripherals:ADC, Comparator, DAC, DMA, RTC; Embedded Interface Type:I2C, SPI, USART; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012); Supply Voltage Range:2V to 3.6V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics