STMicroelectronics STM32F091VCT7TR

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP100
$ 4.467
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F091VCT7TR.

ODG (Origin Data Global)

Datasheet128 pages9 years ago

CAD Models

Download STMicroelectronics STM32F091VCT7TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.467
$ 4.224
Stock
259,138
287,323
Authorized Distributors
3
6
Case/Package
LFQFP
LFQFP
Number of Pins
-
100
Core Architecture
-
ARM
Data Bus Width
-
32 b
Max Frequency
48 MHz
48 MHz
Number of I/Os
88
88
Interface
CAN
CAN, IrDA, LIN
Memory Type
FLASH
FLASH
Memory Size
-
256 kB
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
POR, RTC
CRC, POR, RTC

Supply Chain

Country of OriginMalaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2014-10-30
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of STMicroelectronics STM32F091VCT7TR provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP100
Mainstream Arm Cortex-M0 Access line MCU with 256 Kbytes of Flash memory, 48 MHz CPU, CAN and CEC functions
STMicroelectronics SCT
IC MCU 32BIT 256KB FLSH 100LFQFP
IC MCU 32BIT 256KB FLASH 100LQFP
IC MCU 32BIT 256KB FLSH 100LFQFP / ARM® Cortex®-M0 series Microcontroller IC 32-Bit Single-Core 48MHz 256KB (256K x 8) FLASH 100-LQFP (14x14)
Stm32F |Stmicroelectronics STM32F091VCT7TR

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics