STMicroelectronics STM32F091RCT7

MCU 32-Bit STM32F ARM Cortex M0 RISC 256KB Flash 2.5V/3.3V 64-Pin LQFP Tray
$ 3.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F091RCT7.

HQonline

Datasheet128 pages9 years ago

Newark

Inventory History

3 month trend:
-1.58%

CAD Models

Download STMicroelectronics STM32F091RCT7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.75
$ 4.58
$ 4.58
Stock
198,097
369,348
369,348
Authorized Distributors
6
6
6
Core Architecture
Arm
Arm
Arm
Data Bus Width
-
32 b
32 b
Max Frequency
48 MHz
48 MHz
48 MHz
Flash Memory Size
256 kB
256 kB
256 kB
RAM Size
32 kB
32 kB
32 kB
Interface
CAN, IrDA, LIN
CAN, IrDA, LIN
CAN, IrDA, LIN
Number of I/Os
52
52
52
Peripherals
CRC, POR, RTC
CRC, POR, RTC
CRC, POR, RTC
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
64
64
64
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
105 °C
85 °C
85 °C

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2015-02-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM32F373RCT6
STMicroelectronics STM32F3 MCU, ARM Cortex-M4, 64-Pin, LQFP, 1 CAN Channel
STMicroelectronicsSTM32F303RCT6
MCU 32-bit STM32F ARM Cortex M4 RISC 256KB Flash 2.5V/3.3V 64-Pin LQFP Tray
STMicroelectronicsSTM32F302RCT6TR
MCU 32-bit STM32F ARM Cortex M4 RISC 256KB Flash 2.5V/3.3V 64-Pin LQFP T/R
MicrochipATSAM3S4BA-AU
ARM-BASED FLASH MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 64MHz, CMOS, PQFP64
NXP SemiconductorsMKL16Z256VLH4
Kinetis KL16: 48MHz Cortex-M0+ Ultra-Low Power MCU, 256KB Flash, 32KB SRAM, 64-LQFP
NXP SemiconductorsMKL43Z256VLH4
MCU 32-bit Kinetis KL4x ARM Cortex M0+ RISC 256KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP

Descriptions

Descriptions of STMicroelectronics STM32F091RCT7 provided by its distributors.

MCU 32-Bit STM32F ARM Cortex M0 RISC 256KB Flash 2.5V/3.3V 64-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP64
STMicroelectronics STM32F0 MCU, ARM Cortex-M0, 64-Pin, LQFP Package
Mainstream ARM Cortex-M0 Access line MCU with 256 Kbytes Flash, 48 MHz CPU, CAN and CEC functions
Mcu, 32Bit, Cortex-M0, 48Mhz, Lqfp-64; |Stmicroelectronics STM32F091RCT7
STM32F Series 256 kB Flash 32 kB SRAM 48 MHz 32-Bit Microcontroller - LQFP-64
ARM-M0 48MHz LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
256KB 2V~3.6V ARM Cortex-M0 32KB 48MHz FLASH 52 LQFP-64(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU, 32BIT, CORTEX-M0, 48MHZ, LQFP-64; Product Range: STM32 Family STM32F0 Series Microcontrollers; Architecture: ARM Cortex-M0; No. of Bits: 32bit; CPU Speed: 48MHz; Program Memory Size: 256KB; RAM Memory Size: 32KB; No. of P

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics