STMicroelectronics STM32F101RCT6TR

Mainstream Access line, ARM Cortex-M3 MCU with 256 Kbytes Flash, 36 MHz CPU
$ 4.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F101RCT6TR.

HQonline

Datasheet121 pages11 years ago

Upverter

iiiC

Inventory History

3 month trend:
-100%

CAD Models

Download STMicroelectronics STM32F101RCT6TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2008-05-22
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTM32L100RCT6
Ultra-low-power 32-bit Value Line ARM Cortex-M3 MCU with 256 Kbytes Flash, 32 MHz CPU, LCD, USB
STMicroelectronicsSTM32L151RCT6
Ultra-low-power ARM Cortex-M3 MCU with 256 Kbytes Flash, 32 MHz CPU, USB, 3xOp-amp
STMicroelectronicsSTM32L152RCT6
Ultra-low-power ARM Cortex-M3 MCU with 256 Kbytes Flash, 32 MHz CPU, LCD, USB, 3xOp-amp

Descriptions

Descriptions of STMicroelectronics STM32F101RCT6TR provided by its distributors.

Mainstream Access line, ARM Cortex-M3 MCU with 256 Kbytes Flash, 36 MHz CPU
MCU 32-bit STM32F1 ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 64-Pin LQFP T/R
ARM MCU, STM32 Family STM32F1 Series Microcontrollers, ARM Cortex-M3, 32 bit, 36 MHz, 256 KB
ARM-M3 36MHz LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
STM32F Series 256 kB Flash 32 kB RAM ARM Based 32-Bit Microcontroller - LQFP-64
IC MCU 32BIT 256KB FLASH 64LQFP / High-density access line, ARM-based 32-bit MCU with 256 to 512 KB Flash, 9 timers, 1 ADC and 10 communication interfaces
MCU 32-bit ARM Cortex-M3 36MHz 32KB Flash 256KB RAM I2C IrDA LINbus SPI UART USART A/D 16x12b D/A 2x12b Temp Sensor WDT POR PVD PWM DMA 2V~3.6V QFP SMD Adhesive Mount 10mm × 10mm × 1.4mm
Microcontroller Operating temperature: -40...105 °C Power supply: 2...3.6 V No. of I/Os: 51 No. of timers: 6 Bus width: 32 Bit Interfaces: SPI / I²C / USART Package: LQFP-64 ADC resolution: 12 bit Flash memory: 256 KB RAM: 32 KB SRAM: 32 KB

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F101RCT6-TR