STMicroelectronics STM32F091RCH6

MCU 32-bit ARM Cortex M0 RISC 256KB Flash 2.5V/3.3V 64-Pin UFBGA Frame
$ 4.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F091RCH6.

HQonline

Datasheet128 pages9 years ago

STMicroelectronics

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STM32F091RCH6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2015-02-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM32F103RCY6TR
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 72MHz, CMOS, PBGA64
STMicroelectronicsSTM32F101RCT6
Mainstream Access line, ARM Cortex-M3 MCU with 256 Kbytes Flash, 36 MHz CPU
STMicroelectronicsSTM32F100RCT6TR
MCU 32-Bit STM32F ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 64-Pin LQFP T/R
NXP SemiconductorsMKL16Z256VLH4
Kinetis KL16: 48MHz Cortex-M0+ Ultra-Low Power MCU, 256KB Flash, 32KB SRAM, 64-LQFP
Microchip PIC32MXSeries microcontroller, PICkernel, 64needle, TQFPencapsulation, 1CANpassageway
NXP SemiconductorsMKL17Z256VMP4
Kinetis KL17: 48MHz Cortex-M0+ Ultra-Low Power MCU, 256KB Flash, 32KB SRAM, 64-MAPBGA

Descriptions

Descriptions of STMicroelectronics STM32F091RCH6 provided by its distributors.

MCU 32-bit ARM Cortex M0 RISC 256KB Flash 2.5V/3.3V 64-Pin UFBGA Frame
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PBGA64
Mainstream ARM Cortex-M0 Access line MCU with 256 Kbytes Flash, 48 MHz CPU, CAN and CEC functions
Mcu, 32Bit, Cortex-M0, 48Mhz, Ufbga-64; |Stmicroelectronics STM32F091RCH6
32-bit MCU, 256KB Flash, 48MHz, 52 I/O, PBGA-64, Industrial
IC MCU 32BIT 256KB FLASH 64UFBGA / ARM® Cortex®-M0 series Microcontroller IC 32-Bit Single-Core 48MHz 256KB (256K x 8) FLASH 64-UFBGA (5x5)
2V~3.6V 48MHz 32KB Flash 256KB DMA I²S POR PWM WDT 52-Pin 1-Ch 2V 3.6V 48MHz CANbus I2C IrDA LINbus SPI UART USART A/D 19x12b D/A 2x12b 32-bit ARM Cortex-M0 BGA SMD
MCU, 32BIT, CORTEX-M0, 48MHZ, UFBGA-64; Product Range: STM32 Family STM32F0 Series Microcontrollers; Architecture: ARM Cortex-M0; No. of Bits: 32bit; CPU Speed: 48MHz; Program Memory Size: 256KB; RAM Memory Size: 32KB; No. of

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics