STMicroelectronics STM32F102CBT6

MCU 32-bit STM32F ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 48-Pin LQFP Tray
$ 3.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F102CBT6.

IHS

Datasheet81 pages7 years ago

Factory Futures

SHENGYU ELECTRONICS

Farnell

Arrow.cn

Inventory History

3 month trend:
-69.02%

CAD Models

Download STMicroelectronics STM32F102CBT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2008-09-23
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTM32F072CBT6
STMicroelectronics STM32F0 Series MCU, ARM Cortex-M0 Core, 48-Pin, LQFP Package
STMicroelectronicsSTM32F071CBT6
Mainstream ARM Cortex-M0 Access line MCU with 128 Kbytes Flash, 48 MHz CPU and CEC functions
STMicroelectronicsSTM32F071CBT6TR
Mainstream ARM Cortex-M0 Access line MCU with 128 Kbytes Flash, 48 MHz CPU and CEC functions
NXP SemiconductorsMK10DX128VLF5
Kinetis K10: 50MHz Cortex-M4 Performance MCU, 160KB Flash, 16KB SRAM, 48-LQFP
NXP SemiconductorsMK20DX128VLF5
Kinetis K20: 50MHz Cortex-M4 Performance MCU, 160KB Flash, 16KB SRAM, Full-Speed USB, 48-LQFP
NXP SemiconductorsMK10DN128VLF5
Kinetis K10: 50MHz Cortex-M4 Performance MCU, 128KB Flash, 16KB SRAM, 48-LQFP

Descriptions

Descriptions of STMicroelectronics STM32F102CBT6 provided by its distributors.

MCU 32-bit STM32F ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 48-Pin LQFP Tray
STM32F102CBT6,32bit ARM Cortex M3 Microcontroller,48MHz,128 kB Flash,48-Pin LQFP
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 48MHz, CMOS, PQFP48
Mainstream USB Access line, Arm Cortex-M3 MCU with 128 Kbytes of Flash memory, 48 MHz CPU, USB FS
STMicroelectronics SCT
ARM MCU, USB Full Speed, STM32 Family STM32F1 Series Microcontrollers, ARM Cortex-M3, 32 bit
Medium-density USB access line, ARM-based 32-bit MCU with 64/128KB Flash
STM32F Series 128 kB Flash 16 kB RAM ARM Based 32-Bit Microcontroller - LQFP-48
ARM-M3 48MHz LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
MCU, 32BIT, CORTEX-M3, 48MHZ, LQFP-48; Controller Family/Series:STM32F; Core Size:32bit; No. of I/O's:37; Supply Voltage Min:2V; Supply Voltage Max:3.6V; Digital IC Case Style:LQFP; No. of Pins:48; Program Memory Size:128KB; RAM Memory Size:16KB; CPU Speed:48MHz; Peripherals:ADC, PWM, Temp Sensor, Timer; Embedded Interface Type:I2C, SPI, USART, USB; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2013)
2V~3.6V 48MHz 16KB FLASH 128KB DMA,PDR,POR,PVD,PWM,Temperature Sensor,WDT inside 37 1 2V 3.6V 48MHz I2C,IrDA,LINbus,SPI,UART,USART,USB A/D 10x12b 32bit ARM® Cortex®-M3 QFP 7mm*7mm*1.4mm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F102CBT6.