STMicroelectronics STM32F031K6T6

Mainstream ARM Cortex-M0 Access line MCU with 32 Kbytes Flash, 48 MHz CPU, motor control
$ 2.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F031K6T6.

ODG (Origin Data Global)

Datasheet106 pages9 years ago

Future Electronics

Upverter

STMicroelectronics

TME

Inventory History

3 month trend:
+6.87%

CAD Models

Download STMicroelectronics STM32F031K6T6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2015-12-16
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

STMicroelectronicsSTM32F051K6T6
STM32F051K6T6,32bit ARM Cortex M0 Microcontroller,48MHz,32 kB Flash,32-Pin LQFP
STMicroelectronicsSTM32F051K6T7
ARM-BASED 32-BIT MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP32
STMicroelectronicsSTM32F051K6T6TR
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP32
NXP SemiconductorsMKL05Z32VLC4
Kinetis KL05: 48MHz Cortex-M0+ Ultra-Low Power MCU, 32KB Flash, 4KB SRAM, 32-LQFP
NXP SemiconductorsMKL04Z32VLC4
Kinetis KL04: 48MHz Cortex-M0+ Ultra-Low Power MCU, 32KB Flash, 4KB SRAM, 32-LQFP
NXP SemiconductorsMKL04Z8VLC4
Kinetis KL04: 48MHz Cortex-M0+ Ultra-Low Power MCU, 8KB Flash, 1KB SRAM, 32-LQFP

Descriptions

Descriptions of STMicroelectronics STM32F031K6T6 provided by its distributors.

Mainstream ARM Cortex-M0 Access line MCU with 32 Kbytes Flash, 48 MHz CPU, motor control
MCU 32-bit ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V 32-Pin LQFP Frame
32KB 2V~3.6V ARM Cortex-M0 48MHz 25 LQFP-32(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
STMicroelectronics STM32F0Series microcontroller, ARM Cortex M0kernel, 32needle, LQFPencapsulation
32-bit ARM Cortex-M0 MCU, 48MHz, 32KB Flash, LQFP, 25 I/O
STM32F Series 32 kB Flash 4 kB SRAM 48 MHz 32-Bit Microcontroller - LQFP-32
RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PQFP32
MCU, 32BIT, 48MHZ, LQFP-32; Product Range: STM32 Family STM32F0 Series Microcontrollers; Architecture: ARM Cortex-M0; No. of Bits: 32bit; CPU Speed: 48MHz; Program Memory Size: 32KB; RAM Memory Size: 4KB; No. of Pins: 32Pins; M

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics