What’s new: Find the right parts faster with our redesigned experience

Learn more

NXP Semiconductors MKL04Z16VLC4

Kinetis KL04: 48MHz Cortex-M0+ Ultra-Low Power MCU, 16KB Flash, 2KB SRAM, 32-LQFP
$ 2.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MKL04Z16VLC4.

IHS

Datasheet49 pages12 years ago

Augswan

Freescale Semiconductor

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors MKL04Z16VLC4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2012-11-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsMKL05Z16VLC4
MCU 8-bit Kinetis KL05 ARM Cortex M0+ CISC 16KB Flash 1.8V/2.5V/3.3V 32-Pin LQFP Tray
NXP SemiconductorsMKL05Z32VLC4
Kinetis KL05: 48MHz Cortex-M0+ Ultra-Low Power MCU, 32KB Flash, 4KB SRAM, 32-LQFP
NXP SemiconductorsMKL04Z8VLC4
Kinetis KL04: 48MHz Cortex-M0+ Ultra-Low Power MCU, 8KB Flash, 1KB SRAM, 32-LQFP
STMicroelectronicsSTM32F051K4T6
STM32F051K4T6,32BIT ARM CORTEX M0 MICROCONTROLLER,48MHZ,16 KB FLASH,32-PIN LQFP
STMicroelectronicsSTM32F051K4T6TR
STM32F051K4T6TR,32BIT ARM CORTEX M0 MICROCONTROLLER,48MHZ,16KB FLASH,32-PIN LQFP
STMicroelectronicsSTM32F042K6T6
MCU 32-Bit STM32 ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V 32-Pin LQFP Tray

Descriptions

Descriptions of NXP Semiconductors MKL04Z16VLC4 provided by its distributors.

Kinetis KL04: 48MHz Cortex-M0+ Ultra-Low Power MCU, 16KB Flash, 2KB SRAM, 32-LQFP
MCU 32-bit KL04 ARM Cortex M0+ RISC 16KB Flash 1.8V/2.5V/3.3V 32-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP32
MCU, 32BIT, CORTEX-M0+, 48MHZ, LQFP32; Product Range: KinetisL Family KL0x Series Microcontrollers; Architecture: ARM Cortex-M0+; No. of Bits: 32bit; CPU Speed: 48MHz; Program Memory Size: 16KB; RAM Memory Size: 2KB; No. of P
IC MCU 32BIT 16KB FLASH 32LQFP / ARM® Cortex®-M0+ series Microcontroller IC 32-Bit Single-Core 48MHz 16KB (16K x 8) FLASH 32-LQFP (7x7)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP