STMicroelectronics STM32F051C8U7

MCU 32-bit ARM Cortex M0 RISC 64KB Flash 2.5V/3.3V 48-Pin UFQFPN EP Frame
$ 2.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F051C8U7.

HQonline

Datasheet122 pages9 years ago

Upverter

STMicroelectronics

Newark

element14 APAC

Inventory History

3 month trend:
-22.87%

CAD Models

Download STMicroelectronics STM32F051C8U7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.37
$ 2.709
$ 2.709
Stock
299,652
566,313
566,313
Authorized Distributors
5
6
6
Case/Package
-
UFQFPN
UFQFPN
Number of Pins
48
48
48
Core Architecture
ARM
ARM
ARM
Data Bus Width
-
32 b
32 b
Max Frequency
48 MHz
48 MHz
48 MHz
Number of I/Os
39
39
39
Interface
HDMI, I2C, IrDA, LIN, SPI, UART, USART
HDMI, I2C, I2S, IrDA, LIN, SPI, UART, USART
HDMI, I2C, I2S, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
64 kB
64 kB
64 kB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
DMA, POR, PWM, WDT
DMA, POR, PWM, WDT
DMA, POR, PWM, WDT

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2015-12-17
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTM32F030C8T6
MCU 32-Bit STM32F030 ARM Cortex-M0 RISC 64KB Flash 2.4V to 3.6V 48-Pin LQFP Tray
STMicroelectronicsSTM32F030C8T6TR
Mainstream ARM Cortex-M0 Value line MCU with 64 Kbytes Flash, 48 MHz CPU
STMicroelectronicsSTM32F100C8T6B
MCU 32-bit STM32F1 ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP Tray
MicrochipATSAM3S1AB-AU
Microchip SAM3SSeries microcontroller, ARM Cortex M3kernel, 48needle, LQFPencapsulation
MicrochipATSAM3N1AB-AU
MCU 32-bit ARM Cortex M3 RISC 64KB Flash 1.8V/2.5V/3.3V 48-Pin LQFP Tray
MicrochipATSAM3N1AB-MU
MCU 32-bit SAM3N ARM Cortex M3 RISC 64KB Flash 1.8V/2.5V/3V/3.3V 48-Pin QFN Tray

Descriptions

Descriptions of STMicroelectronics STM32F051C8U7 provided by its distributors.

MCU 32-bit ARM Cortex M0 RISC 64KB Flash 2.5V/3.3V 48-Pin UFQFPN EP Frame
Mainstream ARM Cortex-M0 Access line MCU with 64 Kbytes Flash, 48 MHz CPU, motor control and CEC functions
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, QCC48
MCU, 32BIT, CORTEX-M0, 48MHZ, UFQFN-48
IC MCU 32BIT 64KB FLASH 48UFQFPN / ARM® Cortex®-M0 series Microcontroller IC 32-Bit Single-Core 48MHz 64KB (64K x 8) FLASH 48-UFQFPN (7x7)
MCU, 32BIT, CORTEX-M0, 48MHZ, UFQFN-48; Product Range: STM32 Family STM32F0 Series Microcontrollers; Architecture: ARM Cortex-M0; No. of Bits: 32bit; CPU Speed: 48MHz; Program Memory Size: 64KB; RAM Memory Size: 8KB; No. of Pi

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics