STMicroelectronics STM32F031F4P7

Mainstream ARM Cortex-M0 Access line MCU with 16 Kbytes Flash, 48 MHz CPU
$ 1.515
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F031F4P7.

ODG (Origin Data Global)

Datasheet106 pages9 years ago

Upverter

HQonline

STMicroelectronics

TME

Inventory History

3 month trend:
-7.71%

CAD Models

Download STMicroelectronics STM32F031F4P7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTM32F030F4P6TR
Mainstream ARM Cortex-M0 Value line MCU with 16 Kbytes Flash, 48 MHz CPU
STMicroelectronicsSTM32F030F4P6
Mainstream ARM Cortex-M0 Value line MCU with 16 Kbytes Flash, 48 MHz CPU
STMicroelectronicsSTM32F042F4P6
MCU 32-Bit STM32F ARM Cortex M0 RISC 16KB Flash 2.5V/3.3V 20-Pin TSSOP Tube
NXP SemiconductorsMKE04Z8VTG4
Kinetis KE04: 48MHz Cortex-M0+ 5V/Robust MCU, 8KB Flash, 1KB SRAM, 16-TSSOP
NXP SemiconductorsS9KEAZN8AMTG
Kinetis E 32-bit MCU, ARM Cortex-M0+ core, 8KB Flash, Automotive Qualified, 48MHz, 16TSSOP
NXP SemiconductorsS9KEAZN8ACTG
Kinetis E 32-bit MCU, ARM Cortex-M0+ core, 8KB Flash, Automotive Qualified, 48MHz, 16TSSOP

Descriptions

Descriptions of STMicroelectronics STM32F031F4P7 provided by its distributors.

Mainstream ARM Cortex-M0 Access line MCU with 16 Kbytes Flash, 48 MHz CPU
MCU 32-bit ARM Cortex M0 RISC 16KB Flash 2.5V/3.3V 20-Pin TSSOP Tube
STMicroelectronics STM32F0Series microcontroller, ARM Cortex M0kernel, 20needle, TSSOPencapsulation
ARM MCU, STM32 Family STM32F0 Series Microcontrollers, ARM Cortex-M0, 32 bit, 148 MHz, 16 KB
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PDSO20
16KB 2V~3.6V ARM Cortex-M0 4KB 48MHz FLASH 15 TSSOP-20 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
ARM-M0 48MHz TSSOP-20 Microcontrollers (MCU/MPU/SOC) ROHS
MCU, 32BIT, 148MHZ; Product Range: STM32 Family STM32F0 Series Microcontrollers; Architecture: ARM Cortex-M0; No. of Bits: 32bit; CPU Speed: 148MHz; Program Memory Size: 16KB; RAM Memory Size: 4KB; No. of Pins: 20Pins; MCU Case

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics