STMicroelectronics STM32F031G4U6TR

Mainstream ARM Cortex-M0 Access line MCU with 16 Kbytes Flash, 48 MHz CPU
$ 1.713
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F031G4U6TR.

IHS

Datasheet106 pages9 years ago

Upverter

STMicroelectronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-3.11%

CAD Models

Download STMicroelectronics STM32F031G4U6TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.713
$ 1.36
$ 1.36
Stock
216,868
403,702
403,702
Authorized Distributors
6
6
6
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
48 MHz
48 MHz
48 MHz
Number of I/Os
23
23
23
Interface
I2C, I2S, IrDA, LIN, SPI, UART, USART
I2C, I2S, IrDA, LIN, SPI, UART, USART
I2C, I2S, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
16 kB
16 kB
16 kB
EEPROM Memory Size
-
-
-
Flash Memory Size
16 kB
16 kB
16 kB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
DMA, POR, PWM, WDT
DMA, POR, PWM, WDT
DMA, POR, PWM, WDT
Number of ADC Channels
-
13
13
Number of DAC Channels
-
-
-
ADC Channels (Resolution)
-
-
-
DAC Channels (Resolution)
-
-
-
Case/Package
UFQFPN
UFQFPN
UFQFPN
Number of Pins
-
28
28

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2014-01-14
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTM32F051K4U6
MCU 32-bit ARM Cortex M0 RISC 16KB Flash 2.5V/3.3V 32-Pin UFQFPN EP Frame
STMicroelectronicsSTM32F051K4U7
MCU 32-bit ARM Cortex M0 RISC 16KB Flash 2.5V/3.3V 32-Pin UFQFPN EP Frame
STMicroelectronicsSTM32F042G4U6
MCU 32-Bit STM32F ARM Cortex M0 RISC 16KB Flash 2.5V/3.3V 28-Pin UFQFPN Tray

Descriptions

Descriptions of STMicroelectronics STM32F031G4U6TR provided by its distributors.

Mainstream ARM Cortex-M0 Access line MCU with 16 Kbytes Flash, 48 MHz CPU
MCU 32-Bit STM32F ARM Cortex M0 RISC 16KB Flash 2.5V/3.3V 28-Pin UFQFPN T/R
RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS
IC MCU 32BIT 16KB FLASH 28UFQFPN
IC MCU 32BIT 16KB FLASH 28UFQFPN / ARM® Cortex®-M0 series Microcontroller IC 32-Bit Single-Core 48MHz 16KB (16K x 8) FLASH 28-UFQFPN (4x4)
Stm32F |Stmicroelectronics STM32F031G4U6TR

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics