Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STM32F042G4U6

MCU 32-Bit STM32F ARM Cortex M0 RISC 16KB Flash 2.5V/3.3V 28-Pin UFQFPN Tray
$ 1.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F042G4U6.

IHS

Datasheet117 pages9 years ago

HQonline

Future Electronics

STMicroelectronics

TME

Inventory History

3 month trend:
+13.47%

CAD Models

Download STMicroelectronics STM32F042G4U6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2014-04-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM32F031G4U6
Mainstream ARM Cortex-M0 Access line MCU with 16 Kbytes Flash, 48 MHz CPU
STMicroelectronicsSTM32F051K4U7
MCU 32-bit ARM Cortex M0 RISC 16KB Flash 2.5V/3.3V 32-Pin UFQFPN EP Frame
STMicroelectronicsSTM32F051K4U6TR
MCU 32-bit ARM Cortex M0 RISC 16KB Flash 2.5V/3.3V 32-Pin UFQFPN EP T/R

Descriptions

Descriptions of STMicroelectronics STM32F042G4U6 provided by its distributors.

MCU 32-Bit STM32F ARM Cortex M0 RISC 16KB Flash 2.5V/3.3V 28-Pin UFQFPN Tray
ARM-BASED 32-BIT MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS
Mainstream ARM Cortex-M0 USB line MCU with 16 Kbytes Flash, 48 MHz CPU, USB, CAN and CEC functions
Mcu, 32Bit, Cortex-M0, 48Mhz, Ufqfn-28; |Stmicroelectronics STM32F042G4U6
STM32F Series 16 kB Flash 6 kB RAM 48 MHz 32-Bit Microcontroller - UFQFPN-28
MCU, 32BIT, CORTEX-M0, 48MHZ, UFQFN-28; Product Range: STM32 Family STM32F0 Series Microcontrollers; Architecture: ARM Cortex-M0; No. of Bits: 32bit; CPU Speed: 48MHz; Program Memory Size: 16KB; RAM Memory Size: 6KB; No. of Pi
1.65V~3.6V 48MHz 6KB FLASH 16KB DMA,I²S,POR,PWM,WDT inside 24 1 2V 3.6V 48MHz CANbus,HDMI-CEC,I2C,IrDA,LINbus,SPI,UART,USART,USB A/D 13x12b 32bit ARM® Cortex®-M0 QFN-28 SMD mount 4mm*4mm*550μm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics