STMicroelectronics STM32F031C6T7

Mainstream ARM Cortex-M0 Access line MCU with 32 Kbytes Flash, 48 MHz CPU, motor control
$ 2.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F031C6T7.

ODG (Origin Data Global)

Datasheet106 pages9 years ago

Future Electronics

STMicroelectronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+60.76%

CAD Models

Download STMicroelectronics STM32F031C6T7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.19
$ 1.992
$ 1.992
Stock
187,183
306,528
306,528
Authorized Distributors
6
6
6
Core Architecture
Arm
Arm
Arm
Data Bus Width
32 b
32 b
32 b
Max Frequency
48 MHz
48 MHz
48 MHz
Flash Memory Size
32 kB
32 kB
32 kB
RAM Size
4 kB
4 kB
4 kB
Interface
I2C, I2S, SPI, USART
I2C, I2S, IrDA, LIN, SPI, UART, USART
I2C, I2S, IrDA, LIN, SPI, UART, USART
Number of I/Os
39
39
39
Peripherals
POR
DMA, POR, PWM, WDT
DMA, POR, PWM, WDT
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
48
48
48
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
105 °C
85 °C
85 °C

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2015-12-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM32F030C6T6
Mainstream ARM Cortex-M0 Value line MCU with 32 Kbytes Flash, 48 MHz CPU
STMicroelectronicsSTM32F030C6T6TR
Mainstream ARM Cortex-M0 Value line MCU with 32 Kbytes Flash, 48 MHz CPU
STMicroelectronicsSTM32F051C6T6
ARM-BASED 32-BIT MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP48
MicrochipATSAM3N0AA-AU
MCU 32-bit ARM Cortex M3 RISC 32KB Flash 1.8V/2.5V/3.3V 48-Pin LQFP Tray
NXP SemiconductorsMKL05Z32VLF4
Kinetis KL05: 48MHz Cortex-M0+ Ultra-Low Power MCU, 32KB Flash, 4KB SRAM, 48-LQFP
NXP SemiconductorsMKL04Z32VLF4
Microcontroller 32-Bit ARM Cortex-M0+ RISC 32K-byte Flash 1.8V/2.5V/3.3V 48-Pin LQFP Tray

Descriptions

Descriptions of STMicroelectronics STM32F031C6T7 provided by its distributors.

Mainstream ARM Cortex-M0 Access line MCU with 32 Kbytes Flash, 48 MHz CPU, motor control
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP48
MCU 32-Bit GP STM32F ARM Cortex M0 RISC 32kB Flash 48-Pin LQFP Tray
STM32F Series 32 kB Flash 4 kB RAM 48 MHz 32-Bit Microcontroller - LQFP-48
MCU 32bit ARM Cortex-M0 48MHz 4KB Flash 32KB RAM I2C IrDA LINbus SPI UART USART A/D 13x12b PWM WDT POR DMA 48-Pin LQFP SMD 7mm×7mm×1.6mm
IC MCU 32BIT 32KB FLASH 48TQFP / ARM® Cortex®-M0 series Microcontroller IC 32-Bit Single-Core 48MHz 32KB (32K x 8) FLASH 48-TQFP (7x7)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics