STMicroelectronics STM32F031C6T6

Mainstream ARM Cortex-M0 Access line MCU with 32 Kbytes Flash, 48 MHz CPU, motor control
$ 1.984
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F031C6T6.

ODG (Origin Data Global)

Datasheet106 pages9 years ago

HQonline

STMicroelectronics

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-16.40%

CAD Models

Download STMicroelectronics STM32F031C6T6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.984
$ 2.333
$ 2.333
Stock
381,638
367,450
367,450
Authorized Distributors
6
6
6
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
48
48
48
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
48 MHz
48 MHz
48 MHz
Number of I/Os
39
39
39
Interface
I2C, I2S, IrDA, LIN, SPI, UART, USART
I2C, I2S, IrDA, LIN, SPI, UART, USART
I2C, I2S, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
32 kB
32 kB
32 kB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
DMA, POR, PWM, WDT
DMA, POR, PWM, WDT
DMA, POR, PWM, WDT

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2015-12-16
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTM32F030C6T6
Mainstream ARM Cortex-M0 Value line MCU with 32 Kbytes Flash, 48 MHz CPU
STMicroelectronicsSTM32F030C6T6TR
Mainstream ARM Cortex-M0 Value line MCU with 32 Kbytes Flash, 48 MHz CPU
STMicroelectronicsSTM32F051C6T6
ARM-BASED 32-BIT MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP48
MicrochipATSAM3N0AA-AU
MCU 32-bit ARM Cortex M3 RISC 32KB Flash 1.8V/2.5V/3.3V 48-Pin LQFP Tray
NXP SemiconductorsMKL04Z32VLF4
Microcontroller 32-Bit ARM Cortex-M0+ RISC 32K-byte Flash 1.8V/2.5V/3.3V 48-Pin LQFP Tray
NXP SemiconductorsMKL04Z32VLF4R
Kinetis KL04: 48MHz Cortex-M0+ Ultra-Low Power MCU, 32KB Flash, 4KB SRAM, 48-LQFP, Tape & Reel

Descriptions

Descriptions of STMicroelectronics STM32F031C6T6 provided by its distributors.

Mainstream ARM Cortex-M0 Access line MCU with 32 Kbytes Flash, 48 MHz CPU, motor control
ARM-BASED 32-BIT MCU RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PQFP48
MCU 32-bit ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V 48-Pin LQFP Frame
STMicroelectronics STM32F0 MCU, ARM Cortex-M0, 48-Pin, LQFP
STM32F Series 32 kB Flash 4 kB RAM 48 MHz 32-Bit Microcontroller - LQFP-48
Mcu, Arm Cortex-M0, 48Mhz, Lqfp-48; Product Range:arm Cortex-M0 Microcontrollers; Architecture:arm Cortex-M0; No. Of Bits:32Bit; Cpu Speed:48Mhz; Program Memory Size:32Kb; Ram Memory Size:4Kb; No. Of Pins:48Pins; Mcu Case Style:lqfp Rohs Compliant: Yes
Microcontroller Operating temperature: -40...+85 °C Power supply: 2...3.6 V No. of I/Os: 39 No. of timers: 6 Bus width: 32 Bit Interfaces: SPI / I²C / USART Package: LQFP-48 ADC resolution: 12 Bit Flash memory: 32 kB RAM: 4 kB SRAM: 4 kB

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics