Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STM1818TWX7F

Supervisory/Voltage Detector, Active-Low, 1.2V to 5.5V, 3.06V Threshold, 1 Monitor, SOT-223-3
$ 0.478
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM1818TWX7F.

Future Electronics

Datasheet25 pages16 years ago

element14 APAC

Nu Horizons

Inventory History

3 month trend:
-30.23%

CAD Models

Download STMicroelectronics STM1818TWX7F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-08-03
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

IC SUPERVISOR 1 CHANNEL SOT23-3 "Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 (TO-236)"
Texas InstrumentsTPS3809J25DBVR
IC SUPERVISOR 1 CHANNEL SOT23-3 "Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3"
Texas InstrumentsTPS3809K33DBVR
VOLTAGE SUPERVISOR 20 UA, 6V, SOT23-3; T; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsTPS3809L30DBVR
IC SUPERVISOR 1 CHANNEL SOT23-3 "Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3"

Descriptions

Descriptions of STMicroelectronics STM1818TWX7F provided by its distributors.

Supervisory/Voltage Detector, Active-Low, 1.2V to 5.5V, 3.06V Threshold, 1 Monitor, SOT-223-3
Processor Supervisor 3.06V 1 Active Low/Open Drain 3-Pin SOT-23 T/R
STM1818 Series 3.06 V 100 ms Surface Mount Low Power Reset Circuit - SOT-23
STMicroelectronics Voltage Monitor IC, 3-Pin, Manual Reset, Max Mon 3.15V
IC, MPU LOW OD RESET 3.06V, SOT23-3; Threshold Voltage: 3.06V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 1.2V; Supply Voltage Max: 5.5V; Reset Type: Active-Low; Digital IC Case: SOT-223; No. of Pins: 3Pins;

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM1818TWX7F.