STMicroelectronics STM1815SWX7F

Processor Supervisor 2.88V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R
$ 0.415
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM1815SWX7F.

Future Electronics

Datasheet25 pages16 years ago

HQonline

DigiKey

Nu Horizons

Inventory History

3 month trend:
-3.46%

CAD Models

Download STMicroelectronics STM1815SWX7F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-08-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Voltage Supervisor, 3-Pin, Microprocessor, Very Low Supply Current, Reset Monitor 2.93 V
Voltage supervisor, 3.15V, OD, Low, SOT23 | Microchip Technology Inc. MCP131T-315E/TT
MCP121 Series 2.93V 80 ms Surface Mount Micropower Voltage Supervisor SOT23-3
MCP121 Series 3.08 V 80 ms Surface Mount Micropower Voltage Supervisor SOT23-3
Texas InstrumentsTLV809K33DBVT
3-pin voltage supervisor (reset IC) with active-low, push-pull reset in 3 pin SOT23 3-SOT-23 -40 to 85
Texas InstrumentsTPS3809L30QDBVRQ1
Automotive, 3-pin voltage supervisor (reset IC) with active-low, push-pull reset 3-SOT-23 -40 to 125

Descriptions

Descriptions of STMicroelectronics STM1815SWX7F provided by its distributors.

Processor Supervisor 2.88V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.88V, PDSO3
LDO Regulator, 16μA, 1.2V, 5.5V, SOT-23-3, SMD, Adhesive Mount, 1.4mm W × 1.02mm H
Voltage Detector, Active-Low, Push-Pull, 1V to 5.5V Supply, 2.88V Threshold, 150ms Delay, SOT-23-3
VOLTAGE DETECTOR, 5.5V, SOT-23-3; Threshold Voltage: 2.88V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 1V; Supply Voltage Max: 5.5V; Reset Type: Active-Low, Push-Pull; Digital IC Case: SOT-23; No. of Pins: 3P

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics