STMicroelectronics STLQ50C-R

STLQ50 Series 50 mA 1.2 to 11 V ADJ Output SMT LDO Linear Regulator - SOT-323-5
$ 0.246
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STLQ50C-R.

HQonline

Datasheet18 pages13 years ago

Upverter

TME

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.97%

CAD Models

Download STMicroelectronics STLQ50C-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-02-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTLQ50C50R
STLQ50 Series 50 mA 3 µA Supply Current Low Drop Linear Regulator - SOT323-5L
STMicroelectronicsSTLQ50C33R
STLQ50 Series 50 mA 3.3 V Fixed Output SMT LDO Linear Regulator - SOT-323-5
STMicroelectronicsSTLQ50C25R
STLQ Series 2.5 V 500 mA Fixed Surface Mount Voltage Regulator - SOT-323-5L
STMicroelectronicsLDK130C15R
LDK130 Series 0.3 A 1.5 V Very Low Noise LDO Voltage Regulator - SOT-323-5
STMicroelectronicsLDK130C10R
LDK130 Series 0.3 A 1 V Very Low Noise LDO Voltage Regulator - SOT-323-5
STMicroelectronicsLDK130C08R
LDK130 Series 0.3 A 0.8 V Very Low Noise LDO Voltage Regulator - SOT-323-5

Descriptions

Descriptions of STMicroelectronics STLQ50C-R provided by its distributors.

STLQ50 Series 50 mA 1.2 to 11 V ADJ Output SMT LDO Linear Regulator - SOT-323-5
50 MILLIAMP, 3 MICRO AMP SUPPLY CURRENT LOW DROP LINEAR REGULATOR Adjustable Positive LDO Regulator, 1.22V Min, 11V Max, 0.7V Dropout, BICMOS, PDSO5
30dB(120Hz) 5μA positive electrode Adjustable 50mA 1 1.22V 2.3V 11V 12V 700mV@ 50mA 0.15% 0.3% SOT-323-5 SMD mount,glue mount 1mm(height)
LDO, ADJ, 11V TO 1.22V, 0.05A, SOT-323-5; Output Type: Adjustable; Input Voltage Min: 2.3V; Input Voltage Max: 12V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 1.22V; Adjustable Output Voltage Max: 11V; Output Current: 50mA; Dropout Voltage Vdo: 400mV; LDO Regulator Case Style: SOT-323; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 150°C; Product Range: Adj 50mA LDO Voltage Regulators; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STLQ50CR