STMicroelectronics STLQ50C33R

STLQ50 Series 50 mA 3.3 V Fixed Output SMT LDO Linear Regulator - SOT-323-5
$ 0.246
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STLQ50C33R.

HQonline

Datasheet18 pages13 years ago

Upverter

TME

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+16.48%

CAD Models

Download STMicroelectronics STLQ50C33R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-02-13
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

STMicroelectronicsSTLQ50C25R
STLQ Series 2.5 V 500 mA Fixed Surface Mount Voltage Regulator - SOT-323-5L
STMicroelectronicsSTLQ50C50R
STLQ50 Series 50 mA 3 µA Supply Current Low Drop Linear Regulator - SOT323-5L
STMicroelectronicsSTLQ50C-R
STLQ50 Series 50 mA 1.2 to 11 V ADJ Output SMT LDO Linear Regulator - SOT-323-5
STMicroelectronicsLDK130C15R
LDK130 Series 0.3 A 1.5 V Very Low Noise LDO Voltage Regulator - SOT-323-5
STMicroelectronicsLDK130C10R
LDK130 Series 0.3 A 1 V Very Low Noise LDO Voltage Regulator - SOT-323-5
STMicroelectronicsLDK130C08R
LDK130 Series 0.3 A 0.8 V Very Low Noise LDO Voltage Regulator - SOT-323-5

Descriptions

Descriptions of STMicroelectronics STLQ50C33R provided by its distributors.

STLQ50 Series 50 mA 3.3 V Fixed Output SMT LDO Linear Regulator - SOT-323-5
Fixed LDO Voltage Regulator, 2.3V to 12V, 400mV Drop, 3.3V/50 mA out, SOT-323-5 Pins
PWR SPLY FUNC, VOLTAGE REGULATOR, LINEAR, LDO, SOT-323,IS 4.1UA, VO 3.3V, VN 560UV
50mA, 3µA Supply current low drop linear regulator
Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, BICMOS, PDSO5
30dB(120Hz) 5μA Fixed Positive 50mA 1Ch 3.3V 2.3V 3.3V 12V 700mV@50mA ±0.15% ±0.3% SOT-323 SMD 1mm H
3.3V 50mA LDO Regulator, 2% Acc, 6uA IQ, SOT-323
稳压器, LDO, 固定, 3.3V, 0.05A, SOT-323-5;
LDO VREG 3.3V 50mA 3µA SOT323-5
LDO Regulator Pos 3.3V 0.05A 5-Pin SOT-323 T/R
Low voltage differential Regulator (LDO)
IC REG LINEAR 3.3V 50MA SOT323-5
IC REG LIN 3.3V 50MA SOT-323-5
LDO, FIXED, 3.3V, 0.05A, SOT-323-5; Output Type: Fixed; Input Voltage Min: 2.3V; Input Voltage Max: 12V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 50mA

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STLQ50C33R.