STMicroelectronics STLQ50C25R

STLQ Series 2.5 V 500 mA Fixed Surface Mount Voltage Regulator - SOT-323-5L
$ 0.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STLQ50C25R.

HQonline

Datasheet18 pages13 years ago

Upverter

TME

Components Direct

Future Electronics

Inventory History

3 month trend:
-2.77%

CAD Models

Download STMicroelectronics STLQ50C25R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-02-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTLQ50C33R
STLQ50 Series 50 mA 3.3 V Fixed Output SMT LDO Linear Regulator - SOT-323-5
STMicroelectronicsSTLQ50C-R
STLQ50 Series 50 mA 1.2 to 11 V ADJ Output SMT LDO Linear Regulator - SOT-323-5
STMicroelectronicsSTLQ50C50R
STLQ50 Series 50 mA 3 µA Supply Current Low Drop Linear Regulator - SOT323-5L
STMicroelectronicsLDK130C15R
LDK130 Series 0.3 A 1.5 V Very Low Noise LDO Voltage Regulator - SOT-323-5
STMicroelectronicsLDK130C10R
LDK130 Series 0.3 A 1 V Very Low Noise LDO Voltage Regulator - SOT-323-5
STMicroelectronicsLDK130C08R
LDK130 Series 0.3 A 0.8 V Very Low Noise LDO Voltage Regulator - SOT-323-5

Descriptions

Descriptions of STMicroelectronics STLQ50C25R provided by its distributors.

STLQ Series 2.5 V 500 mA Fixed Surface Mount Voltage Regulator - SOT-323-5L
50mA, 3µA Supply current low drop linear regulator
Fixed Positive LDO Regulator, 2.5V, 0.7V Dropout, BICMOS, PDSO5
50mA 2.5V LDO Regulator, SOT-323, 12V In, 5uA Quiescent
LDO VREG 2.5V 50mA 3µA SOT323-5
LDO Regulator Pos 2.5V 0.05A 5-Pin SOT-323 T/R
50 MILLIAMP, 3 MICRO AMP SUPPLY CURRENT LOW DROP LINEAR REGULATOR Fixed Positive LDO Regulator, 2.5V, BICMOS, PDSO5
Low voltage differential Regulator (LDO)
LDO, FIXED, 2.5V, 0.05A, -40 TO 125DEG C;
稳压器, LDO, 固定, 2.5V, 0.05A, -40 至 125度 C;
IC REG LINEAR 2.5V 50MA SOT323-5
30dB(120Hz) 5μA positive electrode Fixed 50mA 1 2.5V 2.3V 2.5V 12V 700mV@ 50mA 0.15% 0.3% SOT-323-5 SMD mount,glue mount 1mm(height)
IC REG LIN 2.5V 50MA SOT-323-5

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics