STMicroelectronics STL8P4LLF6

P-channel 40 V, 0.0175 Ohm typ., 8 A STripFET F6 Power MOSFET in a PowerFLAT 3.3 x 3.3 package
$ 0.628
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STL8P4LLF6.

ODG (Origin Data Global)

Datasheet14 pages11 years ago

STMicroelectronics

Inventory History

3 month trend:
-65.49%

CAD Models

Download STMicroelectronics STL8P4LLF6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTD36P4LLF6
Power Field-Effect Transistor, 36A I(D), 1-Element, P-Channel, Metal-oxide Semiconductor FET
InfineonIRF7469TRPBF
MOSFET, Power;N-Ch;VDSS 40V;RDS(ON) 12 Milliohms;ID 9A;SO-8;PD 2.5W;VGS +/-20V
InfineonIRF7468TRPBF
MOSFET, Power;N-Ch;VDSS 40V;RDS(ON) 11.7 Milliohms;ID 9.4A;SO-8;PD 2.5W;VGS +/-1
InfineonIRF7469PBF
MOSFET, Power;N-Ch;VDSS 40V;RDS(ON) 12 Milliohms;ID 9A;SO-8;PD 2.5W;VGS +/-20V
Diodes Inc.DMN4015LK3-13
Trans MOSFET N-CH 40V 20.8A 3-Pin(2+Tab) DPAK T/R
STMicroelectronicsSTD45P4LLF6AG
FPGA Spartan-3 Family 200K Gates 4320 Cells 630MHz 90nm Technology 1.2V 144-Pin TQFP

Descriptions

Descriptions of STMicroelectronics STL8P4LLF6 provided by its distributors.

P-channel 40 V, 0.0175 Ohm typ., 8 A STripFET F6 Power MOSFET in a PowerFLAT 3.3 x 3.3 package
Trans MOSFET P-CH 40V 8A 8-Pin Power Flat EP T/R
2.9W(Ta) 20V 2.5V@250µA 22nC@4.5V P-Ch MOSFET 40V 20.5mΩ@4A,10V 39A 2.85nF@25V SMD 3.5mm×3.5mm×900μm
Very low on-resistance | MOSFET P-CH 40V 8A PWRFLAT8
Power Field-Effect Transistor, 8A I(D), 40V, 0.029ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
Power MOSFETs, -40V, -8A, PowerFLAT 3.3x3.3, Tape and Reel
STMicroelectronics SCT
IC QUICKSWITCH QUAD HI 14-SOIC
MOSFET, P-CH, -40V, -8A, 2.9W, POWERFLAT; Transistor Polarity: P Channel; Continuous Drain Current Id: -8A; Drain Source Voltage Vds: -40V; On Resistance Rds(on): 0.0175ohm; Rds(on) Test Voltage Vgs: -10V; Threshold Voltage Vgs: -2.5V; Power Dissipation Pd: 2.9W; Transistor Case Style: PowerFLAT; No. of Pins: 8Pins; Operating Temperature Max: 150°C; Product Range: STripFET F6 Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics