What’s new: Find the right parts faster with our redesigned experience

Learn more

STMicroelectronics STD45P4LLF6AG

FPGA Spartan-3 Family 200K Gates 4320 Cells 630MHz 90nm Technology 1.2V 144-Pin TQFP

$ 0.743
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STD45P4LLF6AG.

Future Electronics

Datasheet16 pages11 years ago

Inventory History

3 month trend:
-17.32%

CAD Models

Download STMicroelectronics STD45P4LLF6AG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-07-27
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

STMicroelectronicsSTD46P4LLF6
P-channel 40 V, 0.0125 Ohm typ., 46 A STripFET F6 Power MOSFET in a DPAK package
Diodes Inc.DMP4015SK3Q-13
Trans MOSFET P-CH 40V 14A Automotive 3-Pin(2+Tab) DPAK T/R / MOSFET P-CH 40V 14A TO252 DPAK
40V Single N-Channel HEXFET Power MOSFET in a Lead Free D-Pak package, DPAK-3, RoHS
InfineonIRFR7446PBF
40V Single N-Channel HEXFET Power MOSFET in a Lead Free D-Pak package, DPAK-3, RoHS
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 8.5Milliohms;ID 61A;D-Pak (TO-252AA);PD 87W
STMicroelectronicsSTD40P3LLH6
P-channel -30 V, 12 mOhm typ., -40 A STripFET H6 Power MOSFET in a DPAK package

Descriptions

Descriptions of STMicroelectronics STD45P4LLF6AG provided by its distributors.

FPGA Spartan-3 Family 200K Gates 4320 Cells 630MHz 90nm Technology 1.2V 144-Pin TQFP
Power MOSFET, P Channel, 40 V, 50 A, 0.012 ohm, TO-252 (DPAK), Surface Mount
Single P-Channel 40 V 58 W 65.5 nC Silicon Surface Mount Mosfet - TO-252-3
58W(Tc) 18V 2.5V@ 250µA 65.5nC@ 10 V 1individualPChannel 40V 15mΩ@ 25A,10V 50A 3.525nF@25V DPAK SMD mount 2.63mm(height)
MOSFET, AECQ101, P-CH, -40V, -50A, TO252; Transistor Polarity: P Channel; Continuous Drain Current Id: -50A; Drain Source Voltage Vds: -40V; On Resistance Rds(on): 0.012ohm; Rds(on) Test Voltage Vgs: -10V; Threshold Voltage Vgs: -2.5V; Power Dissipation Pd: 58W; Transistor Case Style: TO-252; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: STripFET F6 Series; Automotive Qualification Standard: AEC-Q101; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics