STMicroelectronics STL60N10F7

N-channel 100 V, 0.013 Ohm typ., 12 A STripFET F7 Power MOSFET in a PowerFLAT 5x6 package
$ 0.679
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STL60N10F7.

STMicroelectronics

Datasheet16 pages13 years ago

Future Electronics

LCSC

Inventory History

3 month trend:
-16.87%

CAD Models

Download STMicroelectronics STL60N10F7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-05-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

ON SEMICONDUCTOR NTMFS6B14NT1G MOSFET Transistor, N Channel, 50 A, 100 V, 0.0122 ohm, 10 V, 4 V
STMicroelectronicsSTD45N10F7
N-channel 100 V, 0.013 Ohm typ., 45 A STripFET F7 Power MOSFET in DPAK package
TRANSISTOR, HEXFET POWER MOSFET, N-CHANNEL, 100V , 63A, 13.9MOHM MAX, D-PAK
Single N-Channel 100 V 14.9 mOhm 39 nC HEXFET® Power Mosfet - PQFN 5 x 6 mm
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 14Milliohms;ID 59A;D2Pak;PD 160W;VGS +/-20
Single N-Channel Power MOSFET 100V, 55A, 15mΩ SO8-FL. 1500 / Tape & Reel

Descriptions

Descriptions of STMicroelectronics STL60N10F7 provided by its distributors.

N-channel 100 V, 0.013 Ohm typ., 12 A STripFET F7 Power MOSFET in a PowerFLAT 5x6 package
STL60N10F7 N-CHANNEL MOSFET TRANSISTOR, 60 A, 100 V, 8-PIN POWERFLAT
Power MOSFET, N Channel, 100 V, 46 A, 0.0145 ohm, PowerFLAT, Surface Mount
STMicroelectronics NChannel EnhancedMOSTube STripFET H7series, Vds=100 V, 60 A, PowerFLAT 5 x 6encapsulation, surface mount, 8Pin
MOSFET, N-CH, 100V, 46A, 175DEG C, 72W; Transistor Polarity: N Channel; Continuous Drain Current Id: 46A; Drain Source Voltage Vds: 100V; On Resistance Rds(on): 0.0145ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 4.5V; Power Dissipation Pd: 72W; Transistor Case Style: PowerFLAT; No. of Pins: 8Pins; Operating Temperature Max: 175°C; Product Range: STripFET DeepGATE Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics