STMicroelectronics STI4N62K3

N-channel 620 V, 1.7 Ohm typ., 3.8 A, SuperMESH3(TM) Power MOSFET in I2PAK package
$ 0.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STI4N62K3.

IHS

Datasheet19 pages15 years ago

Future Electronics

STMicroelectronics

Farnell

TME

Inventory History

3 month trend:
-0.24%

CAD Models

Download STMicroelectronics STI4N62K3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-05-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTFI4N62K3
N-channel 620 V, 1.7 Ohm typ., 3.8 A, SuperMESH3(TM) Power MOSFET in I2PAKFP package
STMicroelectronicsSTB4NK60Z-1
N-channel 600 V, 1.76 Ohm, 4 A SuperMESH(TM) Power MOSFET in I2PAK
STMicroelectronicsSTB5NK52ZD-1
Power MOSFET Transistors N Ch 520V 1.22 Ohm 4.4A
N-Channel Power MOSFET, QFET®, 600 V, 4.5 A, 2.5 Ω, I2PAK
IRF830AL Series N-Channel 500 V 1.4 Ohm Through Hole Power Mosfet - TO-262
Trans MOSFET N-CH 500V 5A 3-Pin(3+Tab) I2PAK Rail

Descriptions

Descriptions of STMicroelectronics STI4N62K3 provided by its distributors.

N-channel 620 V, 1.7 Ohm typ., 3.8 A, SuperMESH3(TM) Power MOSFET in I2PAK package
Power MOSFET, N Channel, 620 V, 3.8 A, 1.7 ohm, TO-262, Through Hole
Trans MOSFET N-CH 620V 3.8A 3-Pin(3+Tab) I2PAK Tube
3.8 A 620 V 1.95 ohm N-CHANNEL Si POWER MOSFET TO-262AA
Hv Mosfet Mdmesh |Stmicroelectronics STI4N62K3
Clock Multiplexer 4-OUT 20-Pin TSSOP
Power MOSFETs, 620V, 3.8A, I2PAK, Tube
STMicroelectronics SCT
70W(Tc) 30V 4.5V@ 50µA 22nC@ 10 V 1individualNChannel 620V 2Ω@ 1.9A,10V 3.8A 550pF@50V I2PAK Through hole mounting 10mm*4.4mm*8.95mm
MOSFET, N CH, 620V, 3.8A, I2PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:3.8A; Drain Source Voltage Vds:620V; On Resistance Rds(on):1.7ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3.75V; Power Dissipation Pd:70W; Transistor Case Style:TO-262; No. of Pins:3; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics