STMicroelectronics STB5NK52ZD-1

Power MOSFET Transistors N Ch 520V 1.22 Ohm 4.4A
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STB5NK52ZD-1.

IHS

Datasheet17 pages21 years ago

Mouser

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-07-07
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2009-03-06
LTD Date2009-09-13

Related Parts

Trans MOSFET N-CH 500V 5A 3-Pin(3+Tab) I2PAK Rail
IRF830AL Series N-Channel 500 V 1.4 Ohm Through Hole Power Mosfet - TO-262
STMicroelectronicsSTI6N62K3
N-channel 620 V, 0.95 Ohm, 5.5 A SuperMESH3(TM) Power MOSFET in I2PAK
STMicroelectronicsSTB4NK60Z-1
N-channel 600 V, 1.76 Ohm, 4 A SuperMESH(TM) Power MOSFET in I2PAK
onsemiFQI6N50TU
Trans MOSFET N-CH 500V 5.5A 3-Pin(3+Tab) I2PAK T/R
STMicroelectronicsSTFI6N62K3
N-channel 620 V, 0.95 Ohm, 5.5 A SuperMESH3(TM) Power MOSFET in I2PAKFP package

Descriptions

Descriptions of STMicroelectronics STB5NK52ZD-1 provided by its distributors.

Power MOSFET Transistors N Ch 520V 1.22 Ohm 4.4A
4.4 A 520 V 1.5 ohm N-CHANNEL Si POWER MOSFET TO-262AA
MOSFET N-CH 520V 4.4A I2PAK
Power Field-Effect Transistor, 4.4A I(D), 520V, 1.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA
CAP CER 0.15UF 630V X7T 1210

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STB5NK52ZD1