STMicroelectronics STB4NK60Z-1

N-channel 600 V, 1.76 Ohm, 4 A SuperMESH(TM) Power MOSFET in I2PAK
$ 0.267
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STB4NK60Z-1.

STMicroelectronics

Datasheet26 pages13 years ago

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STB4NK60Z-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTB5NK52ZD-1
Power MOSFET Transistors N Ch 520V 1.22 Ohm 4.4A
Trans MOSFET N-CH 500V 5A 3-Pin(3+Tab) I2PAK Rail
IRF830AL Series N-Channel 500 V 1.4 Ohm Through Hole Power Mosfet - TO-262
N-Channel Power MOSFET, QFET®, 600 V, 4.5 A, 2.5 Ω, I2PAK
STMicroelectronicsSTI4N62K3
N-channel 620 V, 1.7 Ohm typ., 3.8 A, SuperMESH3(TM) Power MOSFET in I2PAK package
STMicroelectronicsSTFI4N62K3
N-channel 620 V, 1.7 Ohm typ., 3.8 A, SuperMESH3(TM) Power MOSFET in I2PAKFP package

Descriptions

Descriptions of STMicroelectronics STB4NK60Z-1 provided by its distributors.

N-channel 600 V, 1.76 Ohm, 4 A SuperMESH(TM) Power MOSFET in I2PAK
Trans MOSFET N-CH 600V 4A 3-Pin(3+Tab) I2PAK T/R
STB4NK60 Series 600 V 4 A 70 W Through Hole N-Ch Power MOSFET - I2PAK
4 A 600 V 2 ohm N-CHANNEL Si POWER MOSFET TO-262AA
Hv Mosfet Planar |Stmicroelectronics STB4NK60Z-1
MOSFET, N-CH, 600V, 4A, I2PAK;
Power MOSFETs, 600V, 4A, I2PAK, Tube
STMicroelectronics SCT
70W(Tc) 30V 4.5V@ 50µA 26nC@ 10 V 1individualNChannel 600V 2Ω@ 2A,10V 4A 510pF@25V I2PAK Through hole mounting 10mm*4.4mm*8.95mm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STB4NK60Z1