Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STI270N4F3

STMICROELECTRONICS STI270N4F3 MOSFET Transistor, N Channel, 80 A, 40 V, 2.1 mohm, 10 V, 4 V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STI270N4F3.

IHS

Datasheet12 pages9 years ago

Newark

Factory Futures

CAD Models

Download STMicroelectronics STI270N4F3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-02-07
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2022-11-11
LTD Date2023-05-11

Related Parts

40V, N-Ch, 2.5 mΩ max, Automotive MOSFET, I2PAK, OptiMOS™-T2, PG-TO262-3-3, RoHS
PowerTrench® MOSFET, N-Channel, 40V, 110A, 2.2mΩ
InfineonAUIRFSL8405
Automotive Q101 40V Single N-Channel HEXFET Power MOSFET in a TO-262 Package, TO262-3, RoHS
40V, N-Ch, 1.9 mΩ max, Automotive MOSFET, I2PAK, OptiMOS™-T2, PG-TO262-3-3, RoHS
STMicroelectronicsSTB100NF03L-03-1
N-channel 30 V, 0.0026 Ohm typ., 100 A StripFET(TM) II Power MOSFET in a D2PAK package
STMicroelectronicsSTI400N4F6
N-channel 40 V, 120 A STripFET(TM) VI DeepGATE(TM) Power MOSFET in I2PAK package

Descriptions

Descriptions of STMicroelectronics STI270N4F3 provided by its distributors.

STMICROELECTRONICS STI270N4F3 MOSFET Transistor, N Channel, 80 A, 40 V, 2.1 mohm, 10 V, 4 V
N-channel 40 V, 2.1 mOhm typ., 160 A STripFET F3 PowerMOSFET in I2PAK package
STI270N4F3 N-CHANNEL MOSFET TRANSISTOR, 120 A, 40 V, 3-PIN I2PAK
Power Field-Effect Transistor, 120A I(D), 40V, 0.0026ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA
MOSFET, N CH, 40V, 120A, I2PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:80A; Drain Source Voltage Vds:40V; On Resistance Rds(on):2.1mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:330W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:I2-PAK; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:120A; Package / Case:I2-PAK; Power Dissipation Pd:330W; Termination Type:Through Hole; Transistor Type:Power MOSFET; Voltage Vds Typ:40V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics