Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon AUIRFSL8405

Automotive Q101 40V Single N-Channel HEXFET Power MOSFET in a TO-262 Package, TO262-3, RoHS
$ 3.66
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRFSL8405.

IHS

Datasheet14 pages13 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-05-06
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2020-11-15
LTD Date2021-05-15

Related Parts

PowerTrench® MOSFET, N-Channel, 40V, 110A, 2.2mΩ
40V, N-Ch, 2.1 mΩ max, Automotive MOSFET, I2PAK, OptiMOS™-T2, PG-TO262-3-3, RoHS
40V, N-Ch, 1.9 mΩ max, Automotive MOSFET, I2PAK, OptiMOS™-T2, PG-TO262-3-3, RoHS
STMicroelectronicsSTI400N4F6
N-channel 40 V, 120 A STripFET(TM) VI DeepGATE(TM) Power MOSFET in I2PAK package
STMicroelectronicsSTI360N4F6
Power Field-Effect Transistor, 120A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
40V, N-Ch, 2.5 mΩ max, Automotive MOSFET, I2PAK, OptiMOS™-T2, PG-TO262-3-3, RoHS

Descriptions

Descriptions of Infineon AUIRFSL8405 provided by its distributors.

Automotive Q101 40V Single N-Channel HEXFET Power MOSFET in a TO-262 Package, TO262-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 120A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
Trans MOSFET N-CH 40V 193A Automotive 3-Pin(3+Tab) TO-262 Tube
Benefits: Advanced process technology; Ultra-low on-resistance; 175C operating temperature; Fast switching; Repetitive avalanche allowed up to Tjmax; Lead free, RoHS compliant; Automotive qualified | Target Applications: Brushed Motor Drive; Brushless Motor Drive; Electric Power Steering; Relay Replacement
MOSFET, 40V, 120A, Q101, TO-262; Transistor Polarity:N Channel; Continuous Drain Current Id:120A; Drain Source Voltage Vds:40V; On Resistance Rds(on):0.0019ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:3V; Power Dissipation Pd:163W; Operating Temperature Min:-55°C; Operating Temperature Max:175°C; Transistor Case Style:TO-262; No. of Pins:3; MSL:-; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001522846