STMicroelectronics STH80N10F7-2

N-channel 100 V, 0.008 Ohm typ., 80 A STripFET F7 Power MOSFET in H2PAK-2 package
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STH80N10F7-2.

IHS

Datasheet25 pages13 years ago

CAD Models

Download STMicroelectronics STH80N10F7-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Power MOSFET, 100V, 6.9mΩ, 100A, N-Channel
InfineonIRFS7787PBF
Single N-Channel 75 V 8.4 mOhm 73 nC HEXFET® Power Mosfet - D2PAK
InfineonIRFS7762PBF
75V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
InfineonAUIRFS4410Z
MOSFET, N-CH, 100V, 97A, D2PAK; Transistor Polarity:N Channel; Continuous Drain
Trans MOSFET P-CH 75V 100A Automotive 3-Pin(2+Tab) D2PAK T/R
STMicroelectronicsSTB100N10F7
N-channel 100 V, 0.0068 Ohm typ., 80 A STripFET F7 Power MOSFET in D2PAK package

Descriptions

Descriptions of STMicroelectronics STH80N10F7-2 provided by its distributors.

N-channel 100 V, 0.008 Ohm typ., 80 A STripFET F7 Power MOSFET in H2PAK-2 package
STH80N10F7-2 N-channel MOSFET Transistor, 80 A, 100 V, 3-Pin H2PAK-2
Trans MOSFET N-CH 100V 80A 3-Pin(2+Tab) H2PAK T/R
MOSFET N-CH 100V 80A H2PAK-2 / Ultra low on-resistance
Lv Mosfet Trench |Stmicroelectronics STH80N10F7-2
Power Field-Effect Transistor, 80A I(D), 100V, 0.0095ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, N-CH, 100V, 80A, 175DEG C, 110W;
Power MOSFETs, 100V, 80A, H2PAK-2, Tape and Reel
STMicroelectronics SCT

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STH80N10F72