What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon IRF3805STRL-7PP

MOSFET N-CH 55V 160A D2PAK / N-Channel 55 V 160A (Tc) 300W (Tc) Surface Mount D2PAK (7-Lead)
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF3805STRL-7PP.

IHS

Datasheet13 pages15 years ago
Datasheet11 pages12 years ago

Newark

International Rectifier

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IRF3805STRL-7PP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.69
Stock
160,788
49,318
Authorized Distributors
0
1
Mount
Surface Mount
Surface Mount
Case/Package
TO-263-7
D2PAK
Drain to Source Voltage (Vdss)
55 V
55 V
Continuous Drain Current (ID)
75 A
160 A
Threshold Voltage
-
2 V
Rds On Max
2.6 mΩ
2.6 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
300 W
300 W
Input Capacitance
7.82 nF
7.82 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-10-20
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2025-03-31
LTD Date2025-09-30

Related Parts

Single N-Channel 55 V 2.6 mOhm 200 nC HEXFET® Power Mosfet - D2PAK-7
MOSFET N-CH 55V 160A HEXFET / Trans MOSFET N-CH Si 55V 240A Automotive 7-Pin(6+Tab) D2PAK T/R
60V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
STMicroelectronicsSTH260N6F6-6
N-channel 60 V, 1.7 mOhm typ., 180 A STripFET F6 Power MOSFET in H2PAK-6 package
STMicroelectronicsSTH265N6F6-6AG
Power Field-Effect Transistor, 180A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET

Descriptions

Descriptions of Infineon IRF3805STRL-7PP provided by its distributors.

MOSFET N-CH 55V 160A D2PAK / N-Channel 55 V 160A (Tc) 300W (Tc) Surface Mount D2PAK (7-Lead)
55V Single N-Channel HEXFET Power MOSFET in a 7-Lead D2-Pak package, D2PAK7P, RoHS
Infineon SCT
IRF3805S Series 55 V 160 A 300 W SMT HEXFET® Power Mosfet - D2PAK-7
Benefits: RoHS Compliant; Industry-leading quality; Fast Switching; 175C Operating Temperature
Trans MOSFET N-CH Si 55V 240A 7-Pin(6+Tab) D2PAK T/R
Power Field-Effect Transistor, 75A I(D), 55V, 0.0033ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
N CH MOSFET, HEXFET, 55V 160A, D2PAK-7; Transistor Polarity:N Channel; Continuous Drain Current Id:240A; Drain Source Voltage Vds:55V; On Resistance Rds(on):2mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:4V; No. of Pins:7;RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF3805STRL7PP
  • SP001554002