STMicroelectronics STH130N10F3-2

N-channel 100 V, 7.8 mOhm typ., 120 A STripFET(TM) Power MOSFET in H2PAK-2 package
$ 1.31
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STH130N10F3-2.

IHS

Datasheet23 pages15 years ago
Datasheet23 pages15 years ago

STMicroelectronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

InfineonAUIRFS4310
Automotive Q101 100V Single N-Channel HEXFET Power MOSFET in a D2-Pak Package, D2PAK-3, RoHS
InfineonAUIRFS4410Z
MOSFET, N-CH, 100V, 97A, D2PAK; Transistor Polarity:N Channel; Continuous Drain
Power MOSFET, 100V, 6.9mΩ, 100A, N-Channel
InfineonAUIRF3808S
Automotive Q101 75V Single N-Channel HEXFET Power MOSFET in a D2-Pak Package
N-CH MOSFET 100V 100A Automotive AEC-Q101 3-Pin(2+Tab) D2PAK
Trans MOSFET P-CH 75V 100A Automotive 3-Pin(2+Tab) D2PAK T/R

Descriptions

Descriptions of STMicroelectronics STH130N10F3-2 provided by its distributors.

N-channel 100 V, 7.8 mOhm typ., 120 A STripFET(TM) Power MOSFET in H2PAK-2 package
N-channel 100 V, 7.8 mΩ typ., 120 A STripFET™III Power MOSFET in TO-220FP, I²PAKFP, H²PAK-2 and TO-220 packages
Trans MOSFET N-CH 100V 120A 3-Pin H2PAK T/R
MOSFET N-Ch 100V 7.8 mOhm 120 A STripFET
Power Field-Effect Transistor, 120A I(D), 100V, 0.0093ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Power MOSFETs, 100V, 120A, H2PAK-2, Tape and Reel
STMicroelectronics SCT

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STH130N10F32