STMicroelectronics STGWT40H65DFB

Trench gate field-stop IGBT, HB series 650 V, 40 A high speed
$ 2.109
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STGWT40H65DFB.

STMicroelectronics

Datasheet18 pages10 years ago
Datasheet17 pages10 years ago
Datasheet23 pages11 years ago

Future Electronics

Newark

Inventory History

3 month trend:
-3.21%

CAD Models

Download STMicroelectronics STGWT40H65DFB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

STMicroelectronicsSTGW40H65DFB
Trench gate field-stop IGBT, HB series 650 V, 40 A high speed
STMicroelectronicsSTGWT60H65DFB
Trench gate field-stop IGBT, HB series 650 V, 60 A high speed
STMicroelectronicsSTGW60H65DFB
Trench gate field-stop IGBT, HB series 650 V, 60 A high speed
IKP40N65H5: 650 V 74 A High Speed 5 IGBT TRENCHSTOPTM 5 Technology-PG-TO220-3
Trans IGBT Chip N-CH 650V 74A 255000mW Automotive 3-Pin(3+Tab) TO-220 Tube
Infineon IGW50N65F5FKSA1 IGBT Transistor Module, 80 A 650 V PG-TO247-3

Descriptions

Descriptions of STMicroelectronics STGWT40H65DFB provided by its distributors.

Trench gate field-stop IGBT, HB series 650 V, 40 A high speed
STGWT40 Series 650 V 80 A Through Hole Silicon IGBT - TO-3P
Igbt, 650V, 80A, 175Deg C, 283W; |Stmicroelectronics STGWT40H65DFB
Trans IGBT Chip N-CH 650V 80A 283W 3-Pin(3+Tab) TO-3P Tube
IGBT Transistors 650V 40A HSpd trench gate field-stop IGB
STGWT40H65DFB, IGBT Transistor, 80 A 650 V, 3-Pin TO-3P
Insulated Gate Bipolar Transistor, 80A I(C), 650V V(BR)CES, N-Channel
Discrete Diode 283W 1.6V 650V 80A TO-3P TH 23.4mm H
晶体管, IGBT, 650V, 80A, 175度 C, 283W;
TO3P IGBT 40A @100C 600V TRENC

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics