STMicroelectronics STGWT30H60DFB

Trench gate field-stop IGBT, HB series 600 V, 30 A high speed
$ 1.535
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STGWT30H60DFB.

IHS

Datasheet21 pages7 years ago

STMicroelectronics

Future Electronics

Inventory History

3 month trend:
-19.75%

CAD Models

Download STMicroelectronics STGWT30H60DFB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-02-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTGW30H60DFB
Trench gate field-stop IGBT, HB series 600 V, 30 A high speed
STMicroelectronicsSTGFW30V60DF
Trench gate field-stop IGBT, V series 600 V, 30 A very high speed
STMicroelectronicsSTGP30H60DFB
Trench gate field-stop IGBT, HB series 600 V, 30 A high speed
Trans IGBT Chip N-CH 600V 60A 235800mW 3-Pin(3+Tab) TO-247A Tube
InfineonIRG4PC40SPBF
IRG4PC40SPbF Series 600 V 31 A N-Channel Standard Speed IGBT - TO-220AC
InfineonIRG4BC40SPBF
600V DC-1 kHz (Standard) Discrete IGBT in a TO-220AB package, TO220-3, RoHS

Descriptions

Descriptions of STMicroelectronics STGWT30H60DFB provided by its distributors.

Trench gate field-stop IGBT, HB series 600 V, 30 A high speed
Transistor, Igbt, 600V, 60A, To-3P; |Stmicroelectronics STGWT30H60DFB
260W 60A 600V FS(Field Stop) TO-3P-3 IGBT Transistors / Modules ROHS
Trans IGBT Chip N-CH 600V 60A 260W 3-Pin(3+Tab) TO-3P Tube
Insulated Gate Bipolar Transistor, 60A I(C), 600V V(BR)CES, N-Channel
IGBT, 60 A, 1.55 V, 260 W, 600 V, TO-3P, 3 Pins
STMicroelectronics IGBT, Max 600V, Max 60A

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics