STMicroelectronics STGW40H60DLFB

Trench gate field-stop IGBT, HB series 600 V, 40 A high speed
$ 2.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STGW40H60DLFB.

IHS

Datasheet17 pages13 years ago

STMicroelectronics

Inventory History

3 month trend:
Restocked

CAD Models

Download STMicroelectronics STGW40H60DLFB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

FGH40N60UF Series 600 V 80 A Flange Mount Field Stop IGBT - TO-247-3
IGBT TRENCH/FS 600V 80A TO247 / IGBT Trench Field Stop 600 V 80 A 417 W Through Hole TO-247-3
FGH40N60SMDF Series 600 V 80 A 92 ns Flange Mount Field Stop IGBT - TO-247
STMicroelectronicsSTGW39NC60VD
Trans IGBT Chip N-CH 600V 80A 250000mW 3-Pin(3+Tab) TO-247 Tube
Infineon IGW50N65F5FKSA1 IGBT Transistor Module, 80 A 650 V PG-TO247-3
STMicroelectronicsSTGW40V60DLF
Trench gate field-stop IGBT, V series 600 V, 40 A very high speed

Descriptions

Descriptions of STMicroelectronics STGW40H60DLFB provided by its distributors.

Trench gate field-stop IGBT, HB series 600 V, 40 A high speed
283W 80A 600V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS
Igbt, 600V, 80A, 175Deg C, 283W; |Stmicroelectronics STGW40H60DLFB
Trans IGBT Chip N-CH 600V 80A 283W 3-Pin(3+Tab) TO-247 Tube
IGBT Transistors 600V 40A trench gate field-stop IGBT
STMicroelectronics IGBT, maximum 600 V, maximum 80 A
STGW40H60DLFB, IGBT TRANSISTOR, 80 A 600 V, 3-PIN TO-247
Insulated Gate Bipolar Transistor, 80A I(C), 600V V(BR)CES, N-Channel
IGBT, 80 A, 1.6 V, 283 W, 600 V, TO-247, 3 Pins
TO247 IGBT 40A 600V TRENCH GAT
IGBT TRENCH FS 600V 80A TO-247
IGBT, 600V, 80A, 175DEG C, 283W; DC Collector Current: 80A; Collector Emitter Saturation Voltage Vce(on): 1.6V; Power Dissipation Pd: 283W; Collector Emitter Voltage V(br)ceo: 600V; Transistor Case Style: TO-247; No. of Pins:

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics