Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRGP4262D-EPBF

Target Applications: Pump; Solar; UPS; Welding
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRGP4262D-EPBF.

IHS

Datasheet12 pages13 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-06-12
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2017-10-19
LTD Date2018-04-19

Related Parts

STMicroelectronicsSTGWA30M65DF2
Trans IGBT Chip N-CH 650V 60A 258000mW 3-Pin(3+Tab) TO-247 Tube
International RectifierIRGP4740D-EPBF
IGBT W/ULTRAFAST SOFT RECOVERY D / IGBT 650 V 60 A 250 W Through Hole TO-247AD
Trans IGBT Chip N-CH 650V 60A 3-Pin TO-247 Tube
STMicroelectronicsSTGW30M65DF2
Trench gate field-stop IGBT M series, 650 V 30 A low loss
Trans IGBT Chip N-CH 600V 60A 235800mW 3-Pin(3+Tab) TO-247A Tube
Trans IGBT Chip N-CH 650V 74A 255000mW 3-Pin(3+Tab) TO-247 Tube

Descriptions

Descriptions of Infineon IRGP4262D-EPBF provided by its distributors.

Target Applications: Pump; Solar; UPS; Welding
IGBT W/ULTRAFAST SOFT RECOVERY D
TRANSISTOR, BIPOLAR, N CHANNEL, 650V, TO
TRANSISTOR, BIPOL, N CH, 650V, TO-247AD
INSULATED GATE BIPOLAR TRANSISTOR WITH ULTRAFAST SOFT RECOVERY DIODE Insulated Gate Bipolar Transistor, 60A I(C), 650V V(BR)CES, N-Channel

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRGP4262DEPBF