Infineon IRGP4740DPBF

Insulated Gate Bipolar Transistor with Ultrafast Soft Recovery Diode | IGBT 650V TO-247
$ 2.03
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRGP4740DPBF.

IHS

Datasheet12 pages11 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IRGP4740DPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-06-26
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2017-10-19
LTD Date2018-04-19

Related Parts

InfineonIRGP4262DPBF
Trans IGBT Chip N-CH 650V 60A 250mW 3-Pin(3+Tab) TO-247AC Tube
Target Applications: Pump; Solar; UPS; Welding
STMicroelectronicsSTGWA30M65DF2
Trans IGBT Chip N-CH 650V 60A 258000mW 3-Pin(3+Tab) TO-247 Tube
InfineonIRGP4750DPBF
Insulated Gate Bipolar Transistor with Ultrafast Soft Recovery Diode | IGBT 650V TO-247
Trans IGBT Chip N-CH 650V 60A 3-Pin TO-247 Tube
NGTB Series 650 V 60 A Flange Mount Trench Field Stop IGBT - TO-247

Descriptions

Descriptions of Infineon IRGP4740DPBF provided by its distributors.

Insulated Gate Bipolar Transistor with Ultrafast Soft Recovery Diode | IGBT 650V TO-247
Benefits: Low VCE(ON) and Switching Losses; 5.5s Short Circuit SOA; Square RBSOA; Maximum Junction Temperature 175C; Positive VCE(ON) Temperature Coefficient; Lead-Free, RoHs compliant
IGBT, SINGLE, N-CH, 650V, 60A, TO-247AC; DC Collector Current: 60A; Collector Emitter Saturation Voltage Vce(on): 1.7V; Power Dissipation Pd: 250W; Collector Emitter Voltage V(br)ceo: 650V; Transistor Case Style: TO-247AC; No

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001535780