STMicroelectronics STGW20NC60V

N-CHANNEL 30A - 600V - TO-220/TO-247 Very Fast PowerMESH IGBT | IGBT 600V 60A 200W TO247
$ 2.164
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STGW20NC60V.

IHS

Datasheet20 pages13 years ago

Factory Futures

Nu Horizons

iiiC

Mouser

Inventory History

3 month trend:
-34.79%

CAD Models

Download STMicroelectronics STGW20NC60V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

IRGP35B60PDPBF Series 600 V 34 A N-Channel UltraFast IGBT - TO-247AC
AUIRGP35B60PD Series 600 V 60 A N-Channel IGBT Flange Mount - TO-247AC
600V UltraFast 5-40 kHz Copack IGBT in a TO-247AC package, TO247COPAK-3, RoHS
LittelfuseIXGH30N60C3
High-Frequency Series - 300V - 1400V [>40 kHz] PT (Punch Through) IGBTs, TO-247AD, RoHS
LittelfuseIXGH48N60C3D1
IXGH48N60C3D1 Series 600 V 75 A Flange Mount High speed PT IGBT - TO-247-3
LittelfuseIXDH35N60B
2.1V Freestanding 600V 60A TO-247AD Through hole mounting 16.26mm*5.3mm*21.46mm

Descriptions

Descriptions of STMicroelectronics STGW20NC60V provided by its distributors.

N-CHANNEL 30A - 600V - TO-220/TO-247 Very Fast PowerMESH IGBT | IGBT 600V 60A 200W TO247
Transistor, Igbt, 600V, 60A, To-247; |Stmicroelectronics STGW20NC60V
200W 1.8V Freestanding 600V 60A TO-247-3 Through hole mounting 15.75mm*5.15mm*20.15mm
Insulated Gate Bipolar Transistor, 60A I(C), 600V V(BR)CES, N-Channel, TO-247AC
Trans IGBT Chip N-CH 600V 60A 200W 3-Pin(3+Tab) TO-247 Tube
IGBTs Insulated Gate Bipolar Transistor N-Ch 600 Volt 30 Amp
IGBT, 60 A, 1.8 V, 200 W, 600 V, TO-247, 3 Pins
TO-247-3 IGBT Transistors / Modules ROHS
Short-circuit rugged IGBT, TO-247, Tube
STMicroelectronics SCT

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics