STMicroelectronics STGPL6NC60D

Trans IGBT Chip N-CH 600V 42A 3-Pin (3+Tab) TO-220 Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STGPL6NC60D.

IHS

Datasheet17 pages15 years ago

STMicroelectronics

Verical

CAD Models

Download STMicroelectronics STGPL6NC60D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

IGBT 600V 14A 41W Through Hole TO-220F
IGBT 600V 14A 45W Through Hole TO-220F
FGP20N60UFD Series 600 V 40 A Flange Mount Field Stop IGBT - TO-220-3
STMicroelectronicsSTGF14NC60KD
STGF14NC60KD Series 600 V 11 A Flange Mount Short-Circuit Rugged IGBT - TO-220FP
STMicroelectronicsSTGF10NB60SD
STGF10NB60SD Series 600 V 23 A Through Hole Silicon IGBT - TO-220FP
STMicroelectronicsSTGF7NC60HD
Trans IGBT Chip N-CH 600V 10A 25000mW 3-Pin(3+Tab) TO-220FP Tube

Descriptions

Descriptions of STMicroelectronics STGPL6NC60D provided by its distributors.

Trans IGBT Chip N-CH 600V 42A 3-Pin (3+Tab) TO-220 Tube
Insulated Gate Bipolar Transistor, 14A I(C), 600V V(BR)CES, N-Channel, TO-220AB
6A, 600 V hyper fast IGBT with very fast diode
14 A 600 V N-CHANNEL IGBT TO-220AB
IGBT Transistors 600V 6A N-Channel

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics