Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRG4IBC20UDPBF

IGBT 600V 11.4A 34W TO220FP IGBT 600 V 11.4 A 34 W Through Hole TO-220AB Full-Pak
$ 0.938
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRG4IBC20UDPBF.

IHS

Datasheet10 pages16 years ago

Future Electronics

Newark

iiiC

DigiKey

Inventory History

3 month trend:
-0.09%

Alternate Parts

Price @ 1000
$ 0.938
$ 0.783
Stock
994,011
209,459
Authorized Distributors
2
4
Mount
Through Hole
Through Hole
Case/Package
TO-220AB
TO-220-3
Collector Emitter Breakdown Voltage
600 V
650 V
Max Collector Current
11.4 A
10.8 A
Power Dissipation
34 W
31.2 W
Collector Emitter Saturation Voltage
1.85 V
2.1 V
Reverse Recovery Time
37 ns
40 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-06-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2011-04-25
LTD Date2011-10-25

Related Parts

STMicroelectronicsSTGF7NC60HD
Trans IGBT Chip N-CH 600V 10A 25000mW 3-Pin(3+Tab) TO-220FP Tube
Trans IGBT Chip N-CH 600V 13A 3-Pin(3+Tab) TO-220 Rail
Trans IGBT Chip N-CH 600V 8A 35000mW 3-Pin(3+Tab) TO-220F Rail
Trans IGBT Chip N-CH 600V 13A 45000mW 3-Pin(3+Tab) TO-220F Rail
STMicroelectronicsSTGF10NC60SD
Trans IGBT Chip N-CH 600V 10A 3-Pin(3+Tab) TO-220FP Tube
Trans IGBT Chip N-CH 650V 14A 33300mW 3-Pin(3+Tab) TO-220FP Tube

Descriptions

Descriptions of Infineon IRG4IBC20UDPBF provided by its distributors.

IGBT 600V 11.4A 34W TO220FP IGBT 600 V 11.4 A 34 W Through Hole TO-220AB Full-Pak
Trans IGBT Chip N-CH 600V 11.4A 34mW 3-Pin(3+Tab) TO-220AB Full-Pak Tube
N Channel 600 V 34 W 27 nC Flange Mount UltraFast CoPack IGBT - TO-220FP
600V UltraFast 8-60 kHz Copack IGBT in a TO-220 FullPak package
Insulated Gate Bipolar Transistor, 11.4A I(C), 600V V(BR)CES, N-Channel, TO-220AB
IGBT; Transistor Type:IGBT; Transistor Polarity:N Channel; Continuous Collector Current, Ic:11.4A; Collector Emitter Saturation Voltage, Vce(sat):2.1V; Power Dissipation, Pd:34W; Package/Case:TO-220 ;RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRG4IBC20UDPBF
  • IRG4IBC20UD
  • SP001537018