STMicroelectronics STFI24NM60N

N-channel 600 V, 0.168 Ohm, 17 A, MDmesh(TM) II Power MOSFET in I2PAKFP package
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STFI24NM60N.

IHS

Datasheet12 pages21 years ago

Factory Futures

STMicroelectronics

Alternate Parts

Price @ 1000
$ 2.489
Stock
126,213
138,246
Authorized Distributors
1
3
Mount
Through Hole
Through Hole
Case/Package
TO-262-3
TO-262-3
Drain to Source Voltage (Vds)
600 V
600 V
Continuous Drain Current (ID)
17 A
18 A
Threshold Voltage
-
-
Rds On Max
190 mΩ
190 mΩ
Gate to Source Voltage (Vgs)
30 V
25 V
Power Dissipation
30 W
30 W
Input Capacitance
1.4 nF
1.06 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-11-07
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2018-06-22
LTD Date2018-12-22

Related Parts

STMicroelectronicsSTFI24N60M2
N-channel 600 V, 0.168 Ohm typ., 18 A MDmesh M2 Power MOSFET in I2PAKFP package
STMicroelectronicsSTI24NM60N
N-channel 600 V, 0.168 Ohm, 17 A MDmesh(TM) II Power MOSFET I2PAK
N-Channel 600 V 20.2 A 151 W 190 mOhm Surface Mount Mosfet - PG-TO262-3-1
STMicroelectronicsSTI26NM60N
N-channel 600 V, 0.135 Ohm, 20 A MDmesh(TM) II Power MOSFET I2PAK
Trans MOSFET N-CH 650V 16A 3-Pin(3+Tab) TO-262 Tube
Cool MOS™ Power Transistor / Trans MOSFET N-CH 500V 21A 3-Pin(3+Tab) TO-262 Tube

Descriptions

Descriptions of STMicroelectronics STFI24NM60N provided by its distributors.

N-channel 600 V, 0.168 Ohm, 17 A, MDmesh(TM) II Power MOSFET in I2PAKFP package
Trans MOSFET N-CH 600V 17A 3-Pin(3+Tab) I2PAK FP Tube
Power Field-Effect Transistor, 17A I(D), 600V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-281
MOSFET N-CH 600V 17A I2PAKFP
Ptd High Voltage

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics