STMicroelectronics STF7N80K5

N-channel 800 V, 0.95 Ohm typ., 6 A MDmesh K5 Power MOSFET in TO-220FP package
$ 1.123
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STF7N80K5.

IHS

Datasheet16 pages9 years ago

Future Electronics

STMicroelectronics

Inventory History

3 month trend:
-39.68%

CAD Models

Download STMicroelectronics STF7N80K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.123
$ 1.107
Stock
294,361
397,981
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220-3
Drain to Source Voltage (Vds)
800 V
800 V
Continuous Drain Current (ID)
6 A
5 A
Threshold Voltage
-
-
Rds On Max
1.2 Ω
1.15 Ω
Gate to Source Voltage (Vgs)
30 V
-
Power Dissipation
25 W
-
Input Capacitance
360 pF
270 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTF7NM80
N-channel 800 V, 0.95 Ohm, 6.5 A MDmesh(TM) Power MOSFET in TO-220FP package
STMicroelectronicsSTP8NK80ZFP
N-channel 800 V, 1.3 Ohm, 6.2 A, TO-220FP Zener-protected SuperMESH(TM) Power MOSFET
STMicroelectronicsSTF8N80K5
N-channel 800 V, 0.8 Ohm typ., 6 A MDmesh K5 Power MOSFET in TO-220FP package
onsemiFQPF8N60C
Power MOSFET, N-Channel, QFET®, 600 V, 7.5 A, 1.2 Ω, TO-220F
Power MOSFET 620V 3.8A 1.2 Ohm Single N-Channel TO220FP
MOSFET N-CH 600V 7.5A TO-220F / Trans MOSFET N-CH 600V 7.5A 3-Pin(3+Tab) TO-220F Rail

Descriptions

Descriptions of STMicroelectronics STF7N80K5 provided by its distributors.

N-channel 800 V, 0.95 Ohm typ., 6 A MDmesh K5 Power MOSFET in TO-220FP package
MOSFET N-Ch 800V 6A 25W(Tc) 30V 5V@100µA 13.4nC@10V 1.2Ω@3A,10V 360pF@100V TO-220FP TH 20mm H
STF7N80K5 N-channel MOSFET Transistor, 6 A, 800 V, 3-Pin TO-220FP
Power Field-Effect Transistor, 6A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
Trans MOSFET N-CH 800V 6A 3-Pin(3+Tab) TO-220FP Tube

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics