STMicroelectronics STF7NM80

N-channel 800 V, 0.95 Ohm, 6.5 A MDmesh(TM) Power MOSFET in TO-220FP package
$ 0.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STF7NM80.

Newark

Datasheet17 pages21 years ago

Future Electronics

Jameco (USA)

Inventory History

3 month trend:
-0.09%

CAD Models

Download STMicroelectronics STF7NM80 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTF8N80K5
N-channel 800 V, 0.8 Ohm typ., 6 A MDmesh K5 Power MOSFET in TO-220FP package
STMicroelectronicsSTF7N80K5
N-channel 800 V, 0.95 Ohm typ., 6 A MDmesh K5 Power MOSFET in TO-220FP package
STMicroelectronicsSTF9NM60N
N-channel 600 V, 0.63 Ohm, 6.5 A TO-220FP MDmesh(TM) II Power MOSFET
Trans MOSFET N-CH 800V 5.7A 3-Pin(3+Tab) TO-220FP Tube
N-Channel Power MOSFET, UniFETTM II, 600 V, 6.5 A, 1.25 Ω, TO-220F
onsemiFQPF8N60C
Power MOSFET, N-Channel, QFET®, 600 V, 7.5 A, 1.2 Ω, TO-220F

Descriptions

Descriptions of STMicroelectronics STF7NM80 provided by its distributors.

N-channel 800 V, 0.95 Ohm, 6.5 A MDmesh(TM) Power MOSFET in TO-220FP package
N-Channel 800 V 1.05 Ohm Flange Mount MDmesh Power Mosfet - TO-220FP
Trans MOSFET N-CH 800V 6.5A 3-Pin(3+Tab) TO-220FP Tube
Transistor N-Channel Power MOSFET 800V 6.5A
Power Field-Effect Transistor, 6.5A I(D), 800V, 1.05ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N CH, 800V, 6.5A, TO-220FP; Transistor Polarity:N Channel; Continuous Drain Current Id:3.25A; Drain Source Voltage Vds:800V; On Resistance Rds(on):950mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:25W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-220FP; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:6.5A; Package / Case:TO-220FP; Power Dissipation Pd:25W; Termination Type:Through Hole; Transistor Type:Power MOSFET; Voltage Vds Typ:800V; Voltage Vgs Max:30V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics