STMicroelectronics STF6N62K3

N-channel 620 V, 0.95 Ohm, 5.5 A SuperMESH3(TM) Power MOSFET in TO-220FP package
$ 0.885
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STF6N62K3.

Newark

Datasheet19 pages15 years ago

LCSC

Factory Futures

iiiC

Inventory History

3 month trend:
-0.10%

CAD Models

Download STMicroelectronics STF6N62K3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-05-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTP6NK60ZFP
N-channel 600 V - 1 Ohm - 6 A - TO-220 Zener-Protected SuperMESH(TM) Power MOSFET
STMicroelectronicsSTP9NK60ZFP
N-Channel 600 V 950 mOhm Flange Mount SuperMESH Power Mosfet - TO-220FP
STMicroelectronicsSTF7N52DK3
N-channel 525 V, 0.95 Ohm typ., 6 A SuperFREDmesh(TM) 3 Power MOSFET in TO-220FP package
onsemiFQPF7N65C
Power MOSFET, N-Channel, QFET®, 650 V, 7 A, 1.4 Ω, TO-220F
onsemiFQPF5N60C
Power MOSFET, N-Channel, QFET®, 600 V, 4.5 A, 2.5 Ω, TO-220F
MOSFET, N-CH, 500V, 5.3A, TO-220FP; Transistor Polarity:N Channel; Continuous Dr

Descriptions

Descriptions of STMicroelectronics STF6N62K3 provided by its distributors.

N-channel 620 V, 0.95 Ohm, 5.5 A SuperMESH3(TM) Power MOSFET in TO-220FP package
N-Ch MOSFET 620V 5.5A 30W(Tc) 4.5V@50µA 34nC@10V 1.28Ω@2.8A,10V 875pF@50V TO-220FP TH 20mm H
Trans MOSFET N-CH 620V 5.5A 3-Pin(3+Tab) TO-220FP Tube
5.5 A 620 V 1.2 ohm N-CHANNEL Si POWER MOSFET TO-220AB
620 V, 5.5 A, 0.95 OHM IN TO-220FP N-CHANNEL SUPERMESH3 POWER MOSFET Power Field-Effect Transistor, 5.5A I(D), 620V, 1.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N CH, 620V, 5.5A, TO 220FP; Transistor Polarity:N Channel; Continuous Drain Current Id:5.5A; Drain Source Voltage Vds:620V; On Resistance Rds(on):0.95ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3.75V; Power Dissipation Pd:30W; Transistor Case Style:TO-220FP; No. of Pins:3; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics