STMicroelectronics STF6N52K3

STMICROELECTRONICS STF6N52K3 MOSFET Transistor, N Channel, 5 A, 525 V, 1 ohm, 10 V, 3.75 V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STF6N52K3.

IHS

Datasheet24 pages8 years ago

Newark

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-09-03
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTF7N52DK3
N-channel 525 V, 0.95 Ohm typ., 6 A SuperFREDmesh(TM) 3 Power MOSFET in TO-220FP package
STMicroelectronicsSTP7NK40ZFP
N-Channel 400 V 1 Ohm Flange Mount SuperMESH Power Mosfet - TO-220FP
STMicroelectronicsSTF5N52K3
N-channel 525 V, 1.2 Ohm typ., 4.4 A SuperMESH3(TM) Power MOSFET in TO-220FP package
MOSFET, N-CH, 400V, 6A, TO-220FP; Transistor Polarity:N Channel; Continuous Drai
onsemiFQPF5N60C
Power MOSFET, N-Channel, QFET®, 600 V, 4.5 A, 2.5 Ω, TO-220F
MOSFET, N-CH, 500V, 5.3A, TO-220FP; Transistor Polarity:N Channel; Continuous Dr

Descriptions

Descriptions of STMicroelectronics STF6N52K3 provided by its distributors.

STMICROELECTRONICS STF6N52K3 MOSFET Transistor, N Channel, 5 A, 525 V, 1 ohm, 10 V, 3.75 V
STF6N52K3 N-channel MOSFET Transistor, 5 A, 525 V, 3-Pin TO-220FP
N-channel 525 V, 1 Ohm, 5 A, TO-220FP SuperMESH3(TM) Power MOSFET
Trans MOSFET N-CH 525V 5A 3-Pin(3+Tab) TO-220FP Tube
Power Field-Effect Transistor, 5A I(D), 525V, 1.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N CH, 525V, 5A, TO-220FP; Transistor Polarity:N Channel; Continuous Drain Current Id:5A; Drain Source Voltage Vds:525V; On Resistance Rds(on):1ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3.75V; No. of Pins:3 ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics