STMicroelectronics STF57N65M5

N-channel 650 V, 0.056 Ohm typ., 42 A MDmesh M5 Power MOSFET in TO-220FP package
$ 5.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STF57N65M5.

Future Electronics

Datasheet22 pages15 years ago
Datasheet22 pages15 years ago

Components Direct

Factory Futures

Inventory History

3 month trend:
Restocked

CAD Models

Download STMicroelectronics STF57N65M5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-07-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTF45N65M5
N-channel 650 V, 0.067 Ohm typ., 35 A MDmesh M5 Power MOSFET in TO-220FP package
STMicroelectronicsSTF42N65M5
N-channel 650 V, 0.070 Ohm typ., 33 A MDmesh M5 Power MOSFET in TO-220FP package
STMicroelectronicsSTF38N65M5
N-channel 650 V, 0.073 Ohm typ., 30 A MDmesh M5 Power MOSFET in TO-220FP package
N-Channel Power MOSFET, SUPERFET® III, Easy Drive, 650 V, 44 A, 67 mΩ, TO-220F
N-Channel Power MOSFET, SUPERFET® II, FRFET®, 650V, 35A, 110mΩ, TO-220
MOSFET N-CH 650V 38A TO220 / N-Channel 650 V 38A (Tc) 35W (Tc) Through Hole PG-TO220-3-111

Descriptions

Descriptions of STMicroelectronics STF57N65M5 provided by its distributors.

N-channel 650 V, 0.056 Ohm typ., 42 A MDmesh M5 Power MOSFET in TO-220FP package
STF57N65M5 N-CHANNEL MOSFET TRANSISTOR, 42 A, 710 V, 3-PIN TO-220FP
Trans MOSFET N-CH 650V 42A 3-Pin(3+Tab) TO-220FP Tube
Power Field-Effect Transistor, 42A I(D), 650V, 0.063ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
STMicroelectronics NChannel EnhancedMOSTube MDmesh M5series, Vds=710 V, 42 A, TO-220FPencapsulation, Through hole mounting, 3Pin
Mosfet, N-Ch, 650V, 42A, To-220Fp; Channel Type:N Channel; Drain Source Voltage Vds:650V; Continuous Drain Current Id:42A; Transistor Mounting:Through Hole; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Stmicroelectronics STF57N65M5

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics