onsemi FCP110N65F

N-Channel Power MOSFET, SUPERFET® II, FRFET®, 650V, 35A, 110mΩ, TO-220
$ 3.469
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FCP110N65F.

Master Electronics

Datasheet0 pages0 years ago

IHS

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+44.66%

CAD Models

Download onsemi FCP110N65F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2014-06-09
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

N-Channel Power MOSFET, SUPREMOS®, FAST, 600 V, 36 A, 90 mΩ, TO-220F
onsemiFCP104N60
N-Channel Power MOSFET, SUPERFET® II, FAST, 600 V, 37 A, 104 mΩ, TO-220
Trans MOSFET N-CH 600V 37.9A 3-Pin(3+Tab) TO-220FP Tube
onsemiFCP130N60
N-Channel Power MOSFET, SUPERFET® II, FAST, 600 V, 28 A, 130 mΩ, TO-220
STMicroelectronicsSTF38N65M5
N-channel 650 V, 0.073 Ohm typ., 30 A MDmesh M5 Power MOSFET in TO-220FP package
STMicroelectronicsSTF45N65M5
N-channel 650 V, 0.067 Ohm typ., 35 A MDmesh M5 Power MOSFET in TO-220FP package

Descriptions

Descriptions of onsemi FCP110N65F provided by its distributors.

N-Channel Power MOSFET, SUPERFET® II, FRFET®, 650V, 35A, 110mΩ, TO-220
Trans MOSFET N-CH 650V 35A 3-Pin(3+Tab) TO-220 Tube
Power Field-Effect Transistor, 35A I(D), 650V, 0.11ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET SuperFET2 650V, 110mohm
1.2W 20V 5V@3.5mA 3.2nC 2individualNChannel 100V 92mΩ 3.5A 430pF TO-220-3 Through hole mounting 10.67mm*4.7mm*16.3mm
650V 35A 96m´Î@10V17.5A 357W 5V@3.5mA 0.65pF@100V N Channel 3.68nF@100V 98nC@10V -55¡Í~+150¡Í@(Tj) TO-220 MOSFETs ROHS
SuperFET® II MOSFET is Fairchild Semiconductor’s brand-new high voltage super-junction (SJ) MOSFET family that is utilizingcharge balance technology for outstanding low on-resistance and lower gate charge performance. This technology is tailored to minimize conduction loss, provide superior switching performance, dv/dt rate and higher avalanche energy. Consequently, SuperFET II MOSFET is very suitable for the switching power applications such as PFC, server/telecom power, FPD TV power, ATX power and industrial power applications. SuperFET II FRFET® MOSFET’s optimized body diode reverse recovery performance can remove additional component and improve system reliability.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd