STMicroelectronics STF42N65M5

N-channel 650 V, 0.070 Ohm typ., 33 A MDmesh M5 Power MOSFET in TO-220FP package
$ 5.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STF42N65M5.

Farnell

Datasheet18 pages21 years ago

Future Electronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STF42N65M5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-01-20
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTF45N65M5
N-channel 650 V, 0.067 Ohm typ., 35 A MDmesh M5 Power MOSFET in TO-220FP package
STMicroelectronicsSTF57N65M5
N-channel 650 V, 0.056 Ohm typ., 42 A MDmesh M5 Power MOSFET in TO-220FP package
STMicroelectronicsSTF35N65M5
N-channel 650 V, 0.085 Ohm, 27 A, MDmesh(TM) V Power MOSFET in TO-220FP
MOSFET N-CH 650V 38A TO220 / N-Channel 650 V 38A (Tc) 35W (Tc) Through Hole PG-TO220-3-111
N-CH 650V 33A EF Series Power MOSFET with Fast Body Diode in TO-220
N-Channel Power MOSFET, SUPERFET® II, FRFET®, 650V, 35A, 110mΩ, TO-220

Descriptions

Descriptions of STMicroelectronics STF42N65M5 provided by its distributors.

N-channel 650 V, 0.070 Ohm typ., 33 A MDmesh M5 Power MOSFET in TO-220FP package
STF42N65M5 N-channel MOSFET Transistor, 33 A, 650 V, 3-Pin TO-220FP
N-Channel 650 V 79 mOhm 40 W MDmesh V Power Mosfet - TO-220FP
STMICROELECTRONICS STF42N65M5 Power MOSFET, N Channel, 33 A, 650 V, 0.07 ohm, 10 V, 4 V
N-CHANNEL 650 V, 0.0070 OHM, 33 A MDMESH V POWER MOSFET IN TO-220FP Power Field-Effect Transistor, 33A I(D), 650V, 0.079ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N CH, 650V, 33A, TO 220FP; Transistor Polarity: N Channel; Continuous Drain Current Id: 33A; Drain Source Voltage Vds: 650V; On Resistance Rds(on): 0.07ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 4V; Pow

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics