onsemi FCPF067N65S3

N-Channel Power MOSFET, SUPERFET® III, Easy Drive, 650 V, 44 A, 67 mΩ, TO-220F
$ 4.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FCPF067N65S3.

Upverter

Technical Drawing1 page5 years ago

JRH Electronics

IHS

Master Electronics

onsemi

Inventory History

3 month trend:
-1.65%

CAD Models

Download onsemi FCPF067N65S3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2016-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

STMicroelectronicsSTF45N65M5
N-channel 650 V, 0.067 Ohm typ., 35 A MDmesh M5 Power MOSFET in TO-220FP package
STMicroelectronicsSTF40N65M2
N-channel 650 V, 0.087 Ohm typ., 32 A MDmesh M2 Power MOSFET in TO-220FP package
STMicroelectronicsSTF43N60DM2
N-channel 600 V, 0.085 Ohm typ., 34 A MDmesh DM2 Power MOSFET in TO-220FP package
MOSFET N-CH 650V 38A TO220 / N-Channel 650 V 38A (Tc) 35W (Tc) Through Hole PG-TO220-3-111
N-CH 650V 33A EF Series Power MOSFET with Fast Body Diode in TO-220
N-Channel Power MOSFET, SUPERFET® II, FRFET®, 650V, 35A, 110mΩ, TO-220

Descriptions

Descriptions of onsemi FCPF067N65S3 provided by its distributors.

N-Channel Power MOSFET, SUPERFET® III, Easy Drive, 650 V, 44 A, 67 mΩ, TO-220F
TRANSISTOR, MOSFET, POWER, N-CHANNEL, EASY DRIVE, 650V, 44A, 67MOHM
MOSFET N-CH 650V 44A TO220F / Telecom / Sever Power Supplies
Power Field-Effect Transistor, 44A I(D), 650V, 0.067ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N-CH, 650V, 44A, TO-220F-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 44A; Drain Source Voltage Vds: 650V; On Resistance Rds(on): 0.059ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 4.5V;
SuperFET® III MOSFET is Fairchild Semiconductor’s brandnew high voltage super-junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on-resistance and lower gate charge performance. This advancedtechnology is tailored to minimize conduction loss, provide superior switching performance, and withstand extreme dv/dtrate. Consequently, SuperFET III MOSFET is very suitable for various power system for miniaturization and higher efficiency.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd