onsemi FQPF32N20C

Power MOSFET, N-Channel, QFET®, 200 V, 28 A, 82 mΩ, TO-220F
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQPF32N20C.

Upverter

Technical Drawing1 page5 years ago

IHS

onsemi

DigiKey

Fairchild Semiconductor

CAD Models

Download onsemi FQPF32N20C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2004-03-22
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2022-06-23
LTD Date2022-12-23
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

N-Channel Power MOSFET, UniFETTM, 250 V, 33 A, 94 mΩ, TO-220F
onsemiFQPF19N20
Power MOSFET, N-Channel, QFET®, 200 V, 11.8 A, 150 mΩ, TO-220F
onsemiFQPF34N20
MOSFET N-CH 200V 17.5A TO-220F
N-Channel Power MOSFET, UniFETTM, 250V, 44A, 69mΩ, TO-220F
InfineonIRFI4227PBF
200V Single N-Channel HEXFET Power MOSFET PDP Switch in a TO-220AB FullPak package
P-Ch MOSFET 200V 7.3A 470mΩ@3.65A,10V 50W(Tc) 30V 5V@250µA 40nC@10V 1.2nF@25V TO-220F-3 TH 10.67mm × 4.7mm × 16.3mm

Descriptions

Descriptions of onsemi FQPF32N20C provided by its distributors.

Power MOSFET, N-Channel, QFET®, 200 V, 28 A, 82 mΩ, TO-220F
Transistor, mosfet, n-Channel,200V V(Br)Dss,28A I(D),to-220Ab(Fp) Rohs Compliant: Yes |Onsemi FQPF32N20C
200 V N-CHANNEL QFET MOSFET Power Field-Effect Transistor, 28A I(D), 200V, 0.082ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, active power factor correction (PFC), and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd