Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFI4228PBF

150V Single N-Channel PDP Switch HEXFET Power MOSFET in a TO-220AB Full-Pak package
$ 1.05
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFI4228PBF.

IHS

Datasheet10 pages20 years ago
Datasheet9 pages20 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IRFI4228PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.05
$ 2.074
Stock
602,678
462,829
Authorized Distributors
2
6
Mount
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220
Drain to Source Voltage (Vds)
150 V
150 V
Continuous Drain Current (ID)
34 A
34 A
Threshold Voltage
-
5 V
Rds On Max
16 mΩ
16 mΩ
Gate to Source Voltage (Vgs)
30 V
30 V
Power Dissipation
46 W
46 W
Input Capacitance
4.56 nF
4.44 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-06-26
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

InfineonIRFI4321PBF
150V Single N-Channel HEXFET Power MOSFET in a TO-220AB FullPak package, TO-220-3 FP, RoHS
150V Single N-Channel HEXFET Power MOSFET in a TO-220 Full-Pak(Iso), FULLPAK220-3, RoHS
Single N-Channel 150 V 33 W 39 nC Silicon Through Hole Mosfet - TO-220F
onsemiFQPF46N15
Trans MOSFET N-CH 150V 25.6A 3-Pin(3+Tab) TO-220F Rail
Trans MOSFET N-CH 120V 32A 3-Pin(3+Tab) TO-220F Rail
Power MOSFET, N-Channel, QFET®, 150 V, 45 A, 40 mΩ, TO-220F

Descriptions

Descriptions of Infineon IRFI4228PBF provided by its distributors.

150V Single N-Channel PDP Switch HEXFET Power MOSFET in a TO-220AB Full-Pak package
Single N-Channel 150 V 16 mOhm 73 nC HEXFET® Power Mosfet - TO-220-3
Trans MOSFET N-CH 150V 34A 3-Pin(3+Tab) TO-220AB Full-Pak
MOSFET N-CH 150V 34A TO220AB FP N-Channel 150 V 34A (Tc) 46W (Tc) Through Hole TO-220AB Full-Pak
Power Field-Effect Transistor, 34A I(D), 150V, 0.016ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N-CH, 150V, 34A, TO-220AB; Transistor Polarity: N Channel; Continuous Drain Current Id: 34A; Drain Source Voltage Vds: 150V; On Resistance Rds(on): 0.0122ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 5V; P

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFI4228 PBF
  • SP001566198